VISHAY VJ0805D270MLXAC
| Manufacturer | |
| MPN | VJ0805D270MLXAC |
| LCSC Part # | C2295999 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 27pF C0G ±20% 25V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D270MLXAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1826 | $ 0.18 |
| 200+ | $ 0.0707 | $ 14.14 |
| 500+ | $ 0.0682 | $ 34.10 |
| 1,000+ | $ 0.067 | $ 67.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EMCT101G270M1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.4537 | ||
| VJ0805D270MXXAP | VISHAY | 0805 | 0 | $ 0.1826 | ||
| VJ0805D270MXXAC | VISHAY | 0805 | 0 | $ 0.1826 | ||
| VJ0805D270MLXAJ | VISHAY | 0805 | 0 | $ 0.1826 | ||
| VJ0805D270MLXAP | VISHAY | 0805 | 0 | $ 0.1826 | ||
| VJ0805D270MXAAP | VISHAY | 0805 | 0 | $ 0.1826 | ||
| VJ0805D270MXAAC | VISHAY | 0805 | 0 | $ 0.1826 | ||
| VJ0805D270MXAAJ | VISHAY | 0805 | 0 | $ 0.1826 | ||
| VJ0805D270MLAAC | VISHAY | 0805 | 0 | $ 0.1826 | ||
| VJ0805D270MLAAP | VISHAY | 0805 | 0 | $ 0.1826 | ||
| VJ0805D270MXBAJ | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D270MXBAC | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D270MXBAP | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D270MLBAP | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D270MLBAJ | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D270MXCAC | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D270MXCAJ | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D270MLCAJ | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D270MLCAP | VISHAY | 0805 | 0 | $ 0.1918 | ||
| VJ0805D270MLCAC | VISHAY | 0805 | 0 | $ 0.1918 |

