Knowles 0603J1000822JDT
| Manufacturer | |
| MPN | 0603J1000822JDT |
| LCSC Part # | C2294360 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 8.2nF ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J1000822JDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1844 | $ 0.18 |
| 200+ | $ 0.0714 | $ 14.28 |
| 500+ | $ 0.0689 | $ 34.45 |
| 1,000+ | $ 0.0676 | $ 67.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C822J1RACTU | KEMET | 0603 | 0 | $ 0.0908 | ||
| 0603J1000822JXR | Knowles | 0603 | 0 | $ 0.1197 | ||
| 0603J1000822JXT | Knowles | 0603 | 0 | $ 0.1275 | ||
| 0603Y1000822JXR | Knowles | 0603 | 0 | $ 0.1233 | ||
| 0603Y1000822JXT | Knowles | 0603 | 0 | $ 0.1313 | ||
| 0603J1000822JDR | Knowles | 0603 | 0 | $ 0.1728 | ||
| 0603Y1000822JER | Knowles | 0603 | 0 | $ 0.1784 | ||
| GCM1887U2A822JA16D | muRata | 0603 | 0 | $ 0.0923 | ||
| GCM1887U2A822JA16J | muRata | 0603 | 0 | $ 0.0837 | ||
| CGA3E1C0G2A822J080AE | TDK | 0603 | 0 | $ 0.0465 | ||
| C1608C0G2A822J080AE | TDK | 0603 | 0 | $ 0.2928 | ||
| CGA3E1C0G2A822J080AC | TDK | 0603 | 0 | $ 0.0322 | ||
| C1608C0G2A822J080AC | TDK | 0603 | 0 | $ 0.0287 | ||
| VJ0603Y822JLBAJ32 | VISHAY | 0603 | 0 | $ 0.8023 | ||
| GA0603Y822JXBAP31G | VISHAY | 0603 | 0 | $ 0.025 | ||
| GA0603Y822JXBAC31G | VISHAY | 0603 | 0 | $ 0.025 | ||
| GA0603Y822JBBAT31G | VISHAY | 0603 | 0 | $ 0.0325 | ||
| GA0603Y822JBBAR31G | VISHAY | 0603 | 0 | $ 0.0325 | ||
| VJ0603Y822JXBAC | VISHAY | 0603 | 0 | $ 0.0527 | ||
| VJ0603Y822JXBPW1BC | VISHAY | 0603 | 0 | $ 0.0553 |

