Knowles 0805Y1000122KDR
| Manufacturer | |
| MPN | 0805Y1000122KDR |
| LCSC Part # | C2294314 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.2nF ±10% 100V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y1000122KDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1818 | $ 0.18 |
| 200+ | $ 0.0704 | $ 14.08 |
| 500+ | $ 0.0679 | $ 33.95 |
| 1,000+ | $ 0.0667 | $ 66.70 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM21X122K101PXG | PSA | 0805 | 4,900 | $ 0.0118 | ||
| C0805C122K1RAC7800 | KEMET | 0805 | 0 | $ 0.0573 | ||
| C0805X122K1HAC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C122K1HACAUTO | KEMET | 0805 | 0 | $ 0.0192 | ||
| GCM219R72A122KA37J | muRata | 0805 | 0 | $ 0.1681 | ||
| GCM2199E2A122KA05J | muRata | 0805 | 0 | $ 1.5127 | ||
| GCM216R72A122KA37D | muRata | 0805 | 0 | $ 0.1555 | ||
| GCM2199E2A122KA05D | muRata | 0805 | 0 | $ 1.4769 | ||
| GCM219R72A122KA37D | muRata | 0805 | 0 | $ 0.1555 | ||
| GCM216R72A122KA37J | muRata | 0805 | 0 | $ 0.1471 | ||
| GA0805A122KXBBR31G | VISHAY | 0805 | 0 | $ 0.0488 | ||
| GA0805A122KXBBT31G | VISHAY | 0805 | 0 | $ 0.0488 | ||
| GA0805Y122KXBBC31G | VISHAY | 0805 | 0 | $ 0.0209 | ||
| GA0805Y122KXBBP31G | VISHAY | 0805 | 0 | $ 0.0209 | ||
| GA0805Y122KBBBT31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y122KBBBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805A122KBBBR31G | VISHAY | 0805 | 0 | $ 0.0367 | ||
| 0805B122K101CT | Walsin | 0805 | 0 | $ 0.0139 | ||
| CC0805KRX7R0BB122 | YAGEO | 0805 | 0 | $ 0.0084 | ||
| CC0805KRNPO0BN122 | YAGEO | 0805 | 0 | $ 0.0503 |

