VISHAY VJ1206Y561JBBAT4X
| Manufacturer | |
| MPN | VJ1206Y561JBBAT4X |
| LCSC Part # | C2294006 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 560pF X7R ±5% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206Y561JBBAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1829 | $ 0.18 |
| 200+ | $ 0.0708 | $ 14.16 |
| 500+ | $ 0.0683 | $ 34.15 |
| 1,000+ | $ 0.0671 | $ 67.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J1000561JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206Y1000561JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| 1206Y1000561JET | Knowles | 1206 | 0 | $ 0.8199 | ||
| 1206J2000561JXT | Knowles | 1206 | 0 | $ 0.2014 | ||
| 1206Y2000561JET | Knowles | 1206 | 0 | $ 0.3173 | ||
| 1206Y2000561JXT | Knowles | 1206 | 0 | $ 0.5562 | ||
| 1206Y2500561JXT | Knowles | 1206 | 0 | $ 0.2195 | ||
| 1206J2500561JXT | Knowles | 1206 | 0 | $ 0.5 | ||
| 1206Y5000561JXT | Knowles | 1206 | 0 | $ 0.1854 | ||
| 1206Y5000561JET | Knowles | 1206 | 0 | $ 0.2743 | ||
| VJ1206Y561JXBCW1BC | VISHAY | 1206 | 0 | $ 0.2011 | ||
| VJ1206Y561JXBPW1BC | VISHAY | 1206 | 0 | $ 0.2338 | ||
| VJ1206Y561JBCAT4X | VISHAY | 1206 | 0 | $ 0.163 | ||
| VJ1206Y561JLEAJ32 | VISHAY | 1206 | 0 | $ 2.0174 | ||
| GA1206Y561JBEBT31G | VISHAY | 1206 | 0 | $ 0.0606 | ||
| VJ1206Y561JBEAT4X | VISHAY | 1206 | 0 | $ 0.163 | ||
| 1206B561J101CT | Walsin | 1206 | 0 | $ 0.0939 | ||
| 1206B561J251CT | Walsin | 1206 | 0 | $ 0.1134 | ||
| 1206B561J501CT | Walsin | 1206 | 0 | $ 0.1254 | ||
| CC1206JKX7RBBB561 | YAGEO | 1206 | 0 | $ 0.0313 |

