Knowles 1206Y1000103KXR
| Manufacturer | |
| MPN | 1206Y1000103KXR |
| LCSC Part # | C2293117 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10nF ±10% 100V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y1000103KXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1763 | $ 0.18 |
| 200+ | $ 0.0682 | $ 13.64 |
| 500+ | $ 0.0658 | $ 32.90 |
| 1,000+ | $ 0.0647 | $ 64.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B103K101NT | FH | 1206 | 81,650 | $0.0228 $0.023 | ||
| TCC1206X7R103K101DT | CCTC | 1206 | 81,600 | $ 0.0167 | ||
| CGA1206X7R103K101KT | HRE | 1206 | 19,400 | $ 0.0168 | ||
| 1206B103K101CT | Walsin | 1206 | 15,600 | $ 0.03 | ||
| CC1206KRX7R0BB103 | YAGEO | 1206 | 7,800 | $ 0.0392 | ||
| 1206X7R103K101NT | AIDE CAPACITOR | 1206 | 6,550 | $ 0.0112 | ||
| FM31X103K101PXG | PSA | 1206 | 3,980 | $ 0.0274 | ||
| HHV1206R7103K101NTHJ | Chinocera | 1206 | 1,300 | $ 0.0168 | ||
| C1206X103K101T | IHHEC | 1206 | 700 | $ 0.015 | ||
| C1206C103K1RACTU | KEMET | 1206 | 10 | $ 0.0706 | ||
| CDR32BX103BKUR | KEMET | 1206 | 0 | $ 0.6236 | ||
| CDR32BX103BKWS | KEMET | 1206 | 0 | $ 0.5325 | ||
| CDR32BX103BKUM | KEMET | 1206 | 0 | $ 0.5773 | ||
| CDR32BX103BKSP | KEMET | 1206 | 0 | $ 0.6607 | ||
| C1206N103K1XMH | KEMET | 1206 | 0 | $ 0.6607 | ||
| 12061C103KAT2A | Kyocera AVX | 1206 | 0 | $ 0.0353 | ||
| 12061C103K4T2A | Kyocera AVX | 1206 | 0 | $ 0.1066 | ||
| VJ1206Y103KLBAJ32 | VISHAY | 1206 | 0 | $ 0.6977 | ||
| TCC1206X7R103K101DTS | CCTC | 1206 | 0 | $ 0.0135 | ||
| C1206N103K101T | IHHEC | 1206 | 0 | $ 0.0601 |

