Knowles 0805Y5000122KET
| Manufacturer | |
| MPN | 0805Y5000122KET |
| LCSC Part # | C2291851 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.2nF X7R ±10% 500V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805Y5000122KET |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1764 | $ 0.18 |
| 200+ | $ 0.0683 | $ 13.66 |
| 500+ | $ 0.0659 | $ 32.95 |
| 1,000+ | $ 0.0647 | $ 64.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C122KDRACAUTO | KEMET | 0805 | 0 | $ 0.0961 | ||
| 0805J5000122KXT | Knowles | 0805 | 0 | $ 0.1122 | ||
| 0805Y5000122KXT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805Y6300122KXT | Knowles | 0805 | 0 | $ 0.1605 | ||
| 0805J6300122KXT | Knowles | 0805 | 0 | $ 0.1129 | ||
| 0805J1K00122KXT | Knowles | 0805 | 0 | $ 0.1129 | ||
| 0805Y1K00122KXT | Knowles | 0805 | 0 | $ 0.4215 | ||
| SH21B122K631CT | Walsin | 0805 | 0 | $ 0.0898 | ||
| 0805B122K631CT | Walsin | 0805 | 0 | $ 0.0187 | ||
| 0805B122K102CT | Walsin | 0805 | 0 | $ 0.0485 | ||
| 0805J5000122JXT | Knowles | 0805 | 0 | $ 0.1337 | ||
| 0805Y5000122JXT | Knowles | 0805 | 0 | $ 0.1545 | ||
| 0805Y5000122JET | Knowles | 0805 | 0 | $ 0.2145 | ||
| 0805B122J501CT | Walsin | 0805 | 0 | $ 0.0986 | ||
| 0805Y6300122JXT | Knowles | 0805 | 0 | $ 0.1941 | ||
| 0805J6300122JXT | Knowles | 0805 | 0 | $ 0.1346 | ||
| C0805C122JDRACTU | KEMET | 0805 | 0 | $ 0.1492 | ||
| 0805J1K00122JXT | Knowles | 0805 | 0 | $ 0.1337 | ||
| 0805Y1K00122JXT | Knowles | 0805 | 0 | $ 0.2268 | ||
| 0805J5000122MXT | Knowles | 0805 | 0 | $ 0.109 |

