Knowles 0805Y2000390KFR
| Manufacturer | |
| MPN | 0805Y2000390KFR |
| LCSC Part # | C2291530 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 39pF ±10% 200V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y2000390KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.168 | $ 0.17 |
| 200+ | $ 0.0651 | $ 13.02 |
| 500+ | $ 0.0628 | $ 31.40 |
| 1,000+ | $ 0.0616 | $ 61.60 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J2000390KCR | Knowles | 0805 | 0 | $ 0.1128 | ||
| 0805Y2000390KCR | Knowles | 0805 | 0 | $ 0.1193 | ||
| 0805J2000390KCT | Knowles | 0805 | 0 | $ 0.1115 | ||
| 0805Y2000390KCT | Knowles | 0805 | 0 | $ 0.1326 | ||
| 0805J2000390KFR | Knowles | 0805 | 0 | $ 0.1631 | ||
| 0805J2000390KAR | Knowles | 0805 | 0 | $ 0.1631 | ||
| 0805Y2000390KAR | Knowles | 0805 | 0 | $ 0.168 | ||
| 0805J2000390KFT | Knowles | 0805 | 0 | $ 0.1756 | ||
| 0805J2000390KAT | Knowles | 0805 | 0 | $ 0.1804 | ||
| 0805Y2000390KFT | Knowles | 0805 | 0 | $ 0.181 | ||
| 0805Y2000390KAT | Knowles | 0805 | 0 | $ 0.1859 | ||
| VJ0805A390KLCAJ32 | VISHAY | 0805 | 0 | $ 0.4386 | ||
| VJ0805A390KXCMP | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A390KXCMC | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A390KXCAC | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A390KXCAP | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805D390KLCAC | VISHAY | 0805 | 0 | $ 0.2157 | ||
| VJ0805D390KXCAJ | VISHAY | 0805 | 0 | $ 0.2157 | ||
| VJ0805D390KXCAC | VISHAY | 0805 | 0 | $ 0.2157 | ||
| VJ0805D390KXCAP | VISHAY | 0805 | 0 | $ 0.2157 |

