VISHAY VJ1206A220JFAAT
| Manufacturer | |
| MPN | VJ1206A220JFAAT |
| LCSC Part # | C2291116 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22pF C0G ±5% 50V 1206 Ceramic Capacitors |
| Datasheet | VISHAY VJ1206A220JFAAT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1704 | $ 0.17 |
| 200+ | $ 0.066 | $ 13.20 |
| 500+ | $ 0.0637 | $ 31.85 |
| 1,000+ | $ 0.0625 | $ 62.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206CG220J500NT | FH | 1206 | 18,950 | $ 0.0233 | ||
| TCC1206COG220J500DT | CCTC | 1206 | 12,600 | $ 0.0156 | ||
| C1206C220J5GACTU | KEMET | 1206 | 1,100 | $ 0.0566 | ||
| FN31N220J500PXG | PSA | 1206 | 500 | $ 0.0233 | ||
| VJ1206A220JXACW1BC | VISHAY | 1206 | 100 | $ 0.1324 | ||
| C1206C220J5GACAUTO | KEMET | 1206 | 0 | $ 0.0295 | ||
| C1206X220J5GAC7800 | KEMET | 1206 | 0 | $ 0.4134 | ||
| C1206X220J5GACAUTO | KEMET | 1206 | 0 | $ 0.1102 | ||
| C1206C220J5GALTU | KEMET | 1206 | 0 | $ 0.0834 | ||
| CL31C220JBCNNNC | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0675 | ||
| CML1206C0G220JT50V | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0302 | ||
| C1206C0G500-220JNE | Venkel | 1206 | 0 | $ 0.0348 | ||
| VJ1206A220JLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206A220JXAPW1BC | VISHAY | 1206 | 0 | $ 0.0464 | ||
| VJ1206A220JXAAR | VISHAY | 1206 | 0 | $ 0.052 | ||
| VJ1206A220JXAAC | VISHAY | 1206 | 0 | $ 0.0614 | ||
| VJ1206A220JXAMP | VISHAY | 1206 | 0 | $ 0.0602 | ||
| VJ1206A220JXAMC | VISHAY | 1206 | 0 | $ 0.0617 | ||
| VJ1206A220JXAAP | VISHAY | 1206 | 0 | $ 0.0602 | ||
| VJ1206A220JBAAT4X | VISHAY | 1206 | 0 | $ 0.0801 |

