KEMET C1206C683J8JACAUTO
| Manufacturer | |
| MPN | C1206C683J8JACAUTO |
| LCSC Part # | C2290257 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 68nF U2J ±5% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C683J8JACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1731 | $ 0.17 |
| 200+ | $ 0.067 | $ 13.40 |
| 500+ | $ 0.0647 | $ 32.35 |
| 1,000+ | $ 0.0635 | $ 63.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X683J8JAC7800 | KEMET | 1206 | 0 | $ 0.1845 | ||
| C1206X683J8JACAUTO | KEMET | 1206 | 0 | $ 0.1826 | ||
| C1206C683J8JAC7800 | KEMET | 1206 | 0 | $ 0.2129 | ||
| C1206X683J4JACAUTO | KEMET | 1206 | 0 | $ 0.2192 | ||
| C1206C683J4JACAUTO | KEMET | 1206 | 0 | $ 0.1732 | ||
| C1206X683J4JAC7800 | KEMET | 1206 | 0 | $ 0.2259 | ||
| C1206C683J4JAC7800 | KEMET | 1206 | 0 | $ 0.2131 | ||
| C1206C683J3JAC7800 | KEMET | 1206 | 0 | $ 0.1743 | ||
| C1206C683J3JACAUTO | KEMET | 1206 | 0 | $ 0.1734 | ||
| C1206X683J3JAC7800 | KEMET | 1206 | 0 | $ 0.1848 | ||
| C1206X683J3JACAUTO | KEMET | 1206 | 0 | $ 0.1829 | ||
| C1206C683J5JACAUTO | KEMET | 1206 | 0 | $ 0.1736 | ||
| C1206X683J5JAC7800 | KEMET | 1206 | 0 | $ 0.1851 | ||
| C1206C683J5JAC7800 | KEMET | 1206 | 0 | $ 0.2037 | ||
| C1206X683J5JACAUTO | KEMET | 1206 | 0 | $ 0.1832 | ||
| GRM31M7U1H683JA01K | muRata | 1206 | 0 | $ 0.1177 | ||
| GRM31M7U1H683JA01L | muRata | 1206 | 0 | $ 0.1285 | ||
| C1206C683G8JAC7800 | KEMET | 1206 | 0 | $ 0.2317 | ||
| C1206C683G8JACAUTO | KEMET | 1206 | 0 | $ 0.2277 | ||
| C1206X683G8JAC7800 | KEMET | 1206 | 0 | $ 0.2584 |

