Knowles 0805Y6300392MXT
| Manufacturer | |
| MPN | 0805Y6300392MXT |
| LCSC Part # | C2289515 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.9nF X7R ±20% 630V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805Y6300392MXT |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.17 | $ 0.17 |
| 200+ | $ 0.0658 | $ 13.16 |
| 500+ | $ 0.0635 | $ 31.75 |
| 1,000+ | $ 0.0624 | $ 62.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J6300392MXT | Knowles | 0805 | 0 | $ 0.1105 | ||
| 0805Y1K00392MXT | Knowles | 0805 | 0 | $ 0.1734 | ||
| 0805J1K00392MXT | Knowles | 0805 | 0 | $ 0.127 | ||
| 0805J6300392KXT | Knowles | 0805 | 0 | $ 0.1143 | ||
| 0805Y6300392KXT | Knowles | 0805 | 0 | $ 0.1764 | ||
| 0805B392K631CT | Walsin | 0805 | 0 | $ 0.0187 | ||
| 0805Y1K00392KXT | Knowles | 0805 | 0 | $ 0.1824 | ||
| 0805J1K00392KXT | Knowles | 0805 | 0 | $ 0.1314 | ||
| 0805Y6300392JXT | Knowles | 0805 | 0 | $ 0.2115 | ||
| 0805J6300392JXT | Knowles | 0805 | 0 | $ 0.1363 | ||
| 0805Y1K00392JXT | Knowles | 0805 | 0 | $ 0.2339 | ||
| 0805J1K00392JXT | Knowles | 0805 | 0 | $ 0.1777 | ||
| 0805J6300392MXR | Knowles | 0805 | 0 | $ 0.1448 | ||
| 0805Y1K00392MXR | Knowles | 0805 | 0 | $ 0.1567 | ||
| 0805J1K00392MXR | Knowles | 0805 | 0 | $ 0.159 |

