YAGEO AC0805FR-075R1L
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0805FR-075R1L |
| LCSC Part # | C228927 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5.1Ω ±1% 125mW 0805 |
| Datasheet | YAGEO AC0805FR-075R1L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 5.1Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 5.1Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 2,960
2,960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0234 | $ 0.47 |
| 200+ | $ 0.0187 | $ 3.74 |
| 600+ | $ 0.0161 | $ 9.66 |
| 5,000+ | $ 0.0139 | $ 69.50 |
| 10,000+ | $ 0.0125 | $ 125.00 |
| 20,000+ | $ 0.0118 | $ 236.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 5.1Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 5.1Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C228927 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SR0805FR-475R1L | YAGEO | 0805 | 1,100 | $ 0.0446 | ||
| RC0805FR-075R1L | YAGEO | 0805 | 0 | $ 0.0095 | ||
| AC0805FR-105R1L | YAGEO | 0805 | 0 | $ 0.0095 | ||
| RC0805FR-075R1P | YAGEO | 0805 | 0 | $ 0.0497 | ||
| AA0805FR-075R1L | YAGEO | 0805 | 0 | $ 0.0137 | ||
| AF0805FR-075R1L | YAGEO | 0805 | 0 | $ 0.0092 | ||
| AR0805FR-075R1L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-135R1L | YAGEO | 0805 | 0 | $ 0.0236 | ||
| SR0805FR-075R1L | YAGEO | 0805 | 0 | $ 0.1289 | ||
| RC0805FR-105R1L | YAGEO | 0805 | 0 | $ 0.0184 | ||
| RC0805FR-7W5R1L | YAGEO | 0805 | 0 | $ 0.0159 | ||
| AC0805FR-7W5R1L | YAGEO | 0805 | 0 | $ 0.0202 | ||
| RT0805FRE075R1L | YAGEO | 0805 | 0 | $ 0.0222 | ||
| RT0805FRD075R1L | YAGEO | 0805 | 0 | $ 0.0236 |



