Knowles 0805Y0100154MXT
| Manufacturer | |
| MPN | 0805Y0100154MXT |
| LCSC Part # | C2288426 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150nF ±20% 10V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0100154MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1655 | $ 0.17 |
| 200+ | $ 0.0641 | $ 12.82 |
| 500+ | $ 0.0618 | $ 30.90 |
| 1,000+ | $ 0.0607 | $ 60.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C154M8RACTU | KEMET | 0805 | 0 | $ 0.1049 | ||
| C0805C154M8RAC7800 | KEMET | 0805 | 0 | $ 0.1318 | ||
| 0805J0100154MXR | Knowles | 0805 | 0 | $ 0.1448 | ||
| 0805Y0100154MXR | Knowles | 0805 | 0 | $ 0.149 | ||
| VJ0805Y154MXQRW1BC | VISHAY | 0805 | 0 | $ 0.0261 | ||
| VJ0805Y154MXQTW1BC | VISHAY | 0805 | 0 | $ 0.0307 | ||
| C0805C154M4REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C154M4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C154M4RECAUTO | KEMET | 0805 | 0 | $ 0.0402 | ||
| C0805X154M4REC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X154M4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0534 | ||
| C0805X154M4RECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| VJ0805Y154MLJAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805Y154MFJAT | VISHAY | 0805 | 0 | $ 0.1611 | ||
| GA0805Y154MXJBT31G | VISHAY | 0805 | 0 | $ 0.0487 | ||
| GA0805Y154MXJBR31G | VISHAY | 0805 | 0 | $ 0.0487 | ||
| VJ0805Y154MXJRW1BC | VISHAY | 0805 | 0 | $ 0.0469 | ||
| VJ0805Y154MXJMT | VISHAY | 0805 | 0 | $ 0.0591 | ||
| VJ0805Y154MXJAR | VISHAY | 0805 | 0 | $ 0.0591 | ||
| VJ0805Y154MXJAT | VISHAY | 0805 | 0 | $ 0.0591 |

