Knowles 1206Y1000271MXT
| Manufacturer | |
| MPN | 1206Y1000271MXT |
| LCSC Part # | C2288357 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 270pF X7R ±20% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y1000271MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.17 | $ 0.17 |
| 200+ | $ 0.0658 | $ 13.16 |
| 500+ | $ 0.0635 | $ 31.75 |
| 1,000+ | $ 0.0624 | $ 62.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C271MCRAC7800 | KEMET | 1206 | 0 | $ 0.2515 | ||
| 1206J1000271MXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| 1206Y1000271MET | Knowles | 1206 | 0 | $ 0.6698 | ||
| 1206J2000271MXT | Knowles | 1206 | 0 | $ 0.1629 | ||
| 1206Y2000271MXT | Knowles | 1206 | 0 | $ 0.1803 | ||
| 1206Y2000271MET | Knowles | 1206 | 0 | $ 0.2483 | ||
| 1206J2500271MXT | Knowles | 1206 | 0 | $ 0.1629 | ||
| 1206Y2500271MXT | Knowles | 1206 | 0 | $ 0.1803 | ||
| 1206J5000271MXT | Knowles | 1206 | 0 | $ 0.142 | ||
| 1206Y5000271MET | Knowles | 1206 | 0 | $ 0.2029 | ||
| VJ1206Y271MXBPW1BC | VISHAY | 1206 | 0 | $ 0.0192 | ||
| VJ1206Y271MXBCW1BC | VISHAY | 1206 | 0 | $ 0.0217 | ||
| GA1206Y271MXEBT31G | VISHAY | 1206 | 0 | $ 0.0382 | ||
| GA1206Y271MBEBT31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| GA1206Y271MBEBR31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| GA1206Y271MXEBR31G | VISHAY | 1206 | 0 | $ 0.2433 | ||
| 1206B271M251CT | Walsin | 1206 | 0 | $ 0.0465 | ||
| 1206B271M501CT | Walsin | 1206 | 0 | $ 0.0512 | ||
| VJ1206Y271MLLAJ32 | VISHAY | 1206 | 0 | $ 1.1715 | ||
| GA1206Y271MXLBT31G | VISHAY | 1206 | 0 | $ 0.0382 |

