Knowles 0603J0630471KFR
| Manufacturer | |
| MPN | 0603J0630471KFR |
| LCSC Part # | C2288113 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 470pF ±10% 63V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J0630471KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1631 | $ 0.16 |
| 200+ | $ 0.0631 | $ 12.62 |
| 500+ | $ 0.0609 | $ 30.45 |
| 1,000+ | $ 0.0598 | $ 59.80 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R0BB471 | YAGEO | 0603 | 31,150 | $ 0.0172 | ||
| 0603J0630471KAT | Knowles | 0603 | 0 | $ 0.2136 | ||
| 0603J0630471KXR | Knowles | 0603 | 0 | $ 0.0946 | ||
| 0603Y0630471KXR | Knowles | 0603 | 0 | $ 0.095 | ||
| 0603J0630471KXT | Knowles | 0603 | 0 | $ 0.0825 | ||
| 0603Y0630471KXT | Knowles | 0603 | 0 | $ 0.1041 | ||
| 0603Y0630471KCR | Knowles | 0603 | 0 | $ 0.1193 | ||
| 0603J0630471KCT | Knowles | 0603 | 0 | $ 0.0941 | ||
| 0603Y0630471KCT | Knowles | 0603 | 0 | $ 0.1238 | ||
| 0603J0630471KCR | Knowles | 0603 | 0 | $ 0.1128 | ||
| 0603Y0630471KER | Knowles | 0603 | 0 | $ 0.1283 | ||
| 0603Y0630471KDR | Knowles | 0603 | 0 | $ 0.1283 | ||
| 0603Y0630471KDT | Knowles | 0603 | 0 | $ 0.133 | ||
| 0603J0630471KDT | Knowles | 0603 | 0 | $ 0.129 | ||
| 0603J0630471KAR | Knowles | 0603 | 0 | $ 0.1631 | ||
| 0603J0630471KFT | Knowles | 0603 | 0 | $ 0.1694 | ||
| 0603Y0630471KAR | Knowles | 0603 | 0 | $ 0.168 | ||
| 0603Y0630471KAT | Knowles | 0603 | 0 | $ 0.1458 | ||
| 0603Y0630471KET | Knowles | 0603 | 0 | $ 0.1232 | ||
| 0603B471K101CT | Walsin | 0603 | 0 | $ 0.0041 |

