KEMET C1206X222MAGEC7800
| Manufacturer | |
| MPN | C1206X222MAGEC7800 |
| LCSC Part # | C2287869 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±20% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X222MAGEC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1682 | $ 0.17 |
| 200+ | $ 0.0651 | $ 13.02 |
| 500+ | $ 0.0629 | $ 31.45 |
| 1,000+ | $ 0.0617 | $ 61.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X222MAGEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C222MAGEC7800 | KEMET | 1206 | 0 | $ 0.033 | ||
| C1206C222MAGECAUTO | KEMET | 1206 | 0 | $ 0.0408 | ||
| C1206X222MAGEC7210 | KEMET | 1206 | 0 | $ 0.1472 | ||
| C1206X222MAGECAUTO | KEMET | 1206 | 0 | $ 0.1757 | ||
| C1206C222MAGEC7210 | KEMET | 1206 | 0 | $ 0.0383 | ||
| C1206X222KAGEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C222KAGEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C222KAGEC7800 | KEMET | 1206 | 0 | $ 0.033 | ||
| C1206C222KAGECAUTO | KEMET | 1206 | 0 | $ 0.0408 | ||
| C1206X222KAGEC7210 | KEMET | 1206 | 0 | $ 0.1472 | ||
| C1206X222KAGEC7800 | KEMET | 1206 | 0 | $ 0.1682 | ||
| C1206X222KAGECAUTO | KEMET | 1206 | 0 | $ 0.1757 | ||
| C1206C222KAGECAUTO7210 | KEMET | 1206 | 0 | $ 0.0497 | ||
| 1206Y2500222KCR | Knowles | 1206 | 0 | $ 0.4142 | ||
| 1206Y2500222KCT | Knowles | 1206 | 0 | $ 0.2374 | ||
| 1206J2500222KCT | Knowles | 1206 | 0 | $ 0.2127 | ||
| C1206C222KCGACAUTO | KEMET | 1206 | 0 | $ 0.1918 | ||
| 1206N222K501CT | Walsin | 1206 | 0 | $ 0.0638 | ||
| C3216C0G2J222K115AA | TDK | 1206 | 0 | $ 0.0508 |

