VISHAY VJ0805A470JFAAP
| Manufacturer | |
| MPN | VJ0805A470JFAAP |
| LCSC Part # | C2286819 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 47pF C0G ±5% 50V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805A470JFAAP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1537 | $ 0.15 |
| 200+ | $ 0.0595 | $ 11.90 |
| 500+ | $ 0.0574 | $ 28.70 |
| 1,000+ | $ 0.0564 | $ 56.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG470J500NT | FH | 0805 | 86,750 | $ 0.0117 | ||
| CL21C470JBANNNC | Samsung Electro-Mechanics | 0805 | 82,960 | $0.0126 $0.0127 | ||
| TCC0805COG470J500BT | CCTC | 0805 | 35,200 | $ 0.0119 | ||
| CSA0805C0G470J500HT | HRE | 0805 | 12,400 | $0.0040 $0.0044 | ||
| CGA0805C0G470J500HT | HRE | 0805 | 7,500 | $ 0.0081 | ||
| 0805C0G470J500NT | AIDE CAPACITOR | 0805 | 5,000 | $ 0.0047 | ||
| CL21C470JB61PNC | Samsung Electro-Mechanics | 0805 | 3,980 | $ 0.0278 | ||
| FCC0805N470J500BT | FOJAN | 0805 | 3,400 | $0.0076 $0.0084 | ||
| C0805C470J5GACTU | KEMET | 0805 | 3,350 | $ 0.0219 | ||
| C0805C470J5GAC7800 | KEMET | 0805 | 2,900 | $ 0.0188 | ||
| FN21N470J500PAG | PSA | 0805 | 2,800 | $ 0.0092 | ||
| C2012C0G1H470JT000N | TDK | 0805 | 2,600 | $ 0.0399 | ||
| HGC0805G0470J500NTGJ | Chinocera | 0805 | 1,000 | $ 0.007 | ||
| VJ0805A470JXAAC | VISHAY | 0805 | 150 | $ 0.0739 | ||
| 08055A470JAT2A | Kyocera AVX | 0805 | 100 | $ 0.0175 | ||
| C0805X470J5GACAUTO | KEMET | 0805 | 0 | $ 0.3757 | ||
| C0805X470J5GACTU | KEMET | 0805 | 0 | $ 0.059 | ||
| ECJ-2VC1H470J | PANASONIC | 0805 | 0 | $ 0.265 | ||
| VJ0805A470JXAPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A470JXAAP | VISHAY | 0805 | 0 | $ 0.0528 |

