Knowles 0603J0630331JDT
| Manufacturer | |
| MPN | 0603J0630331JDT |
| LCSC Part # | C2286720 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 330pF ±5% 63V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J0630331JDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1615 | $ 0.16 |
| 200+ | $ 0.0625 | $ 12.50 |
| 500+ | $ 0.0604 | $ 30.20 |
| 1,000+ | $ 0.0593 | $ 59.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A331JA16D | muRata | 0603 | 2,850 | $ 0.017 | ||
| 0603N331J101CT | Walsin | 0603 | 350 | $ 0.0086 | ||
| 0603J0630331JXT | Knowles | 0603 | 0 | $ 0.1106 | ||
| 0603Y0630331JXT | Knowles | 0603 | 0 | $ 0.1111 | ||
| 0603J0630331JCT | Knowles | 0603 | 0 | $ 0.1024 | ||
| 0603Y0630331JCR | Knowles | 0603 | 0 | $ 0.118 | ||
| 0603Y0630331JCT | Knowles | 0603 | 0 | $ 0.1215 | ||
| 0603J0630331JCR | Knowles | 0603 | 0 | $ 0.1143 | ||
| 0603Y0630331JER | Knowles | 0603 | 0 | $ 0.1589 | ||
| 0603Y0630331JDR | Knowles | 0603 | 0 | $ 0.1589 | ||
| 0603J0630331JDR | Knowles | 0603 | 0 | $ 0.1558 | ||
| 0603Y0630331JDT | Knowles | 0603 | 0 | $ 0.1651 | ||
| 0603Y0630331JET | Knowles | 0603 | 0 | $ 0.1651 | ||
| 0603J0630331JAR | Knowles | 0603 | 0 | $ 0.1651 | ||
| 0603J0630331JFR | Knowles | 0603 | 0 | $ 0.1651 | ||
| 0603J0630331JFT | Knowles | 0603 | 0 | $ 0.1714 | ||
| 0603J0630331JAT | Knowles | 0603 | 0 | $ 0.1761 | ||
| 0603Y0630331JAT | Knowles | 0603 | 0 | $ 0.1759 | ||
| 0603Y0630331JFR | Knowles | 0603 | 0 | $ 0.1704 | ||
| 0603Y0630331JAR | Knowles | 0603 | 0 | $ 0.1704 |

