KEMET C1812X123J5HAC7800
| Manufacturer | |
| MPN | C1812X123J5HAC7800 |
| LCSC Part # | C2286052 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 12nF X8R ±5% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1812X123J5HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1558 | $ 0.16 |
| 200+ | $ 0.0603 | $ 12.06 |
| 500+ | $ 0.0582 | $ 29.10 |
| 1,000+ | $ 0.0572 | $ 57.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C123J5HACAUTO | KEMET | 1812 | 0 | $ 0.1108 | ||
| C1812C123J5HAC7800 | KEMET | 1812 | 0 | $ 0.1218 | ||
| C1812X123J5HACAUTO | KEMET | 1812 | 0 | $ 0.165 | ||
| C1812C123J1HAC7800 | KEMET | 1812 | 0 | $ 0.1218 | ||
| C1812X123J1HACAUTO | KEMET | 1812 | 0 | $ 0.165 | ||
| C1812X123J1HAC7800 | KEMET | 1812 | 0 | $ 0.1932 | ||
| C1812C123J1HACAUTO | KEMET | 1812 | 0 | $ 0.142 | ||
| C1812C123G5HACAUTO | KEMET | 1812 | 0 | $ 0.1732 | ||
| C1812C123G5HAC7800 | KEMET | 1812 | 0 | $ 0.1734 | ||
| C1812X123G5HACAUTO | KEMET | 1812 | 0 | $ 0.2413 | ||
| C1812X123G5HAC7800 | KEMET | 1812 | 0 | $ 0.2318 | ||
| C1812C123G1HACAUTO | KEMET | 1812 | 0 | $ 0.1732 | ||
| C1812C123G1HAC7800 | KEMET | 1812 | 0 | $ 0.1734 | ||
| C1812X123G1HACAUTO | KEMET | 1812 | 0 | $ 0.2403 | ||
| C1812X123G1HAC7800 | KEMET | 1812 | 0 | $ 0.233 | ||
| C1812X123F5HAC7800 | KEMET | 1812 | 0 | $ 0.4535 | ||
| C1812X123F5HACAUTO | KEMET | 1812 | 0 | $ 0.4584 | ||
| C1812C123F5HACAUTO | KEMET | 1812 | 0 | $ 0.4024 | ||
| C1812C123F5HAC7800 | KEMET | 1812 | 0 | $ 0.4021 | ||
| C1812C123F1HAC7800 | KEMET | 1812 | 0 | $ 0.3358 |

