VISHAY VJ0805D1R3DXCAJ
| Manufacturer | |
| MPN | VJ0805D1R3DXCAJ |
| LCSC Part # | C2285843 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.3pF C0G 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805D1R3DXCAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1616 | $ 0.16 |
| 200+ | $ 0.0626 | $ 12.52 |
| 500+ | $ 0.0604 | $ 30.20 |
| 1,000+ | $ 0.0593 | $ 59.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0805D1R3DXCAC | VISHAY | 0805 | 0 | $ 0.1616 | ||
| VJ0805D1R3DLCAP | VISHAY | 0805 | 0 | $ 0.1616 | ||
| VJ0805D1R3DLCAJ | VISHAY | 0805 | 0 | $ 0.1616 | ||
| VJ0805D1R3DXCAP | VISHAY | 0805 | 0 | $ 0.1616 | ||
| VJ0805D1R3CXCAJ | VISHAY | 0805 | 0 | $ 0.2021 | ||
| VJ0805D1R3CXCAC | VISHAY | 0805 | 0 | $ 0.2021 | ||
| VJ0805D1R3CLCAC | VISHAY | 0805 | 0 | $ 0.2021 | ||
| VJ0805D1R3BXCAC | VISHAY | 0805 | 0 | $ 0.4501 | ||
| VJ0805D1R3BLCAP | VISHAY | 0805 | 0 | $ 0.4501 | ||
| VJ0805D1R3BLCAJ | VISHAY | 0805 | 0 | $ 0.4501 | ||
| VJ0805D1R3BLCAC | VISHAY | 0805 | 0 | $ 0.4501 | ||
| VJ0805D1R3BXCAJ | VISHAY | 0805 | 0 | $ 0.4501 | ||
| VJ0805D1R3BXCAP | VISHAY | 0805 | 0 | $ 0.4501 | ||
| QSCT251Q1R3A1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.5968 | ||
| QSCT251Q1R3B1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2846 | ||
| QSCT251Q1R3D1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.1863 | ||
| QSCT251Q1R3C1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.229 | ||
| VJ0805D1R3DXPAP | VISHAY | 0805 | 0 | $ 0.163 | ||
| VJ0805D1R3BXPAJ | VISHAY | 0805 | 0 | $ 0.18 | ||
| VJ0805D1R3DLPAP | VISHAY | 0805 | 0 | $ 0.163 |

