Knowles 0805J1000120KAR
| Manufacturer | |
| MPN | 0805J1000120KAR |
| LCSC Part # | C2285833 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12pF ±10% 100V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J1000120KAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.156 | $ 0.16 |
| 200+ | $ 0.0604 | $ 12.08 |
| 500+ | $ 0.0583 | $ 29.15 |
| 1,000+ | $ 0.0572 | $ 57.20 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C120K1HAC7800 | KEMET | 0805 | 0 | $ 0.0088 | ||
| C0805C120K1HACAUTO | KEMET | 0805 | 0 | $ 0.0172 | ||
| C0805X120K1HAC7800 | KEMET | 0805 | 0 | $ 0.0242 | ||
| C0805X120K1HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| C0805C120K1GACTU | KEMET | 0805 | 0 | $ 0.0496 | ||
| 0805Y1000120KCT | Knowles | 0805 | 0 | $ 0.1227 | ||
| 0805J1000120KCT | Knowles | 0805 | 0 | $ 0.1034 | ||
| 0805Y1000120KAR | Knowles | 0805 | 0 | $ 0.1549 | ||
| 0805Y1000120KFR | Knowles | 0805 | 0 | $ 0.1549 | ||
| 0805J1000120KFR | Knowles | 0805 | 0 | $ 0.156 | ||
| 0805Y1000120KAT | Knowles | 0805 | 0 | $ 0.1713 | ||
| 0805J1000120KFT | Knowles | 0805 | 0 | $ 0.1781 | ||
| VJ0805A120KLBAJ32 | VISHAY | 0805 | 0 | $ 0.3598 | ||
| VJ0805A120KXBPW1BC | VISHAY | 0805 | 0 | $ 0.0303 | ||
| VJ0805A120KXBCW1BC | VISHAY | 0805 | 0 | $ 0.0337 | ||
| VJ0805A120KXBAC | VISHAY | 0805 | 0 | $ 0.0484 | ||
| VJ0805A120KXBAP | VISHAY | 0805 | 0 | $ 0.0484 | ||
| VJ0805A120KXBMP | VISHAY | 0805 | 0 | $ 0.0484 | ||
| VJ0805D120KLBAP | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D120KLBAJ | VISHAY | 0805 | 0 | $ 0.204 |

