Knowles 1206Y0250560KCR
| Manufacturer | |
| MPN | 1206Y0250560KCR |
| LCSC Part # | C2284610 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 56pF ±10% 25V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y0250560KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1584 | $ 0.16 |
| 200+ | $ 0.0613 | $ 12.26 |
| 500+ | $ 0.0592 | $ 29.60 |
| 1,000+ | $ 0.0581 | $ 58.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C560K3HAC7800 | KEMET | 1206 | 0 | $ 0.0178 | ||
| C1206C560K3HACAUTO | KEMET | 1206 | 0 | $ 0.0272 | ||
| C1206X560K3HACAUTO | KEMET | 1206 | 0 | $ 0.0441 | ||
| C1206X560K3HAC7800 | KEMET | 1206 | 0 | $ 0.0451 | ||
| 1206J0250560KCR | Knowles | 1206 | 0 | $ 0.1589 | ||
| 1206J0250560KCT | Knowles | 1206 | 0 | $ 0.1781 | ||
| 1206J0250560KFR | Knowles | 1206 | 0 | $ 0.226 | ||
| 1206J0250560KFT | Knowles | 1206 | 0 | $ 0.2385 | ||
| 1206Y0250560KFR | Knowles | 1206 | 0 | $ 0.2327 | ||
| 1206Y0250560KCT | Knowles | 1206 | 0 | $ 0.2261 | ||
| MA1206CG560K250 | Meritek | 1206 | 0 | $ 0.0442 | ||
| VJ1206A560KXXPW1BC | VISHAY | 1206 | 0 | $ 0.0502 | ||
| VJ1206A560KXXCW1BC | VISHAY | 1206 | 0 | $ 0.0592 | ||
| 1206N560K250CT | Walsin | 1206 | 0 | $ 0.0259 | ||
| C1206X560K5HACAUTO | KEMET | 1206 | 0 | $ 0.0441 | ||
| VJ1206A560KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206A560KXAPW1BC | VISHAY | 1206 | 0 | $ 0.0502 | ||
| VJ1206A560KXAMR | VISHAY | 1206 | 0 | $ 0.051 | ||
| VJ1206A560KXAAT | VISHAY | 1206 | 0 | $ 0.051 | ||
| CC1206KRNPO9BN560 | YAGEO | 1206 | 0 | $ 0.0692 |

