Knowles 0805J0500181KDR
| Manufacturer | |
| MPN | 0805J0500181KDR |
| LCSC Part # | C2284143 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 180pF ±10% 50V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J0500181KDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1503 | $ 0.15 |
| 200+ | $ 0.0582 | $ 11.64 |
| 500+ | $ 0.0561 | $ 28.05 |
| 1,000+ | $ 0.0551 | $ 55.10 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B181K500NT | FH | 0805 | 36,250 | $ 0.0114 | ||
| C0805C181K5GACTU | KEMET | 0805 | 3,780 | $ 0.0321 | ||
| FN21X181K500PXG | PSA | 0805 | 50 | $ 0.0103 | ||
| C0805C181K5HACAUTO | KEMET | 0805 | 0 | $ 0.0176 | ||
| 0805J0500181KFT | Knowles | 0805 | 0 | $ 0.2971 | ||
| CL21B181KBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0133 | ||
| VJ0805A181KLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805Y181KXAPW1BC | VISHAY | 0805 | 0 | $ 0.0468 | ||
| GA0805A181KXABP31G | VISHAY | 0805 | 0 | $ 0.0248 | ||
| VJ0805A181KXAPW1BC | VISHAY | 0805 | 0 | $ 0.0323 | ||
| GA0805A181KBABR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A181KXACW1BC | VISHAY | 0805 | 0 | $ 0.0359 | ||
| VJ0805A181KXAMC | VISHAY | 0805 | 0 | $ 0.044 | ||
| TCC0805X7R181K500BT | CCTC | 0805 | 0 | $ 0.0051 | ||
| TCC0805X7R181K500DT | CCTC | 0805 | 0 | $ 0.0044 | ||
| HGC0805R7181K500NTHJ | Chinocera | 0805 | 0 | $ 0.0068 | ||
| 0805B181K500 | Walsin | 0805 | 0 | $ 0.0073 | ||
| 0805B181K500CT | Walsin | 0805 | 0 | $ 0.0085 | ||
| CC0805KRX7R9BB181 | YAGEO | 0805 | 0 | $ 0.0115 | ||
| CC0805KPX7R9BB181 | YAGEO | 0805 | 0 | $ 0.0191 |

