Knowles 0805Y0630151KDR
| Manufacturer | |
| MPN | 0805Y0630151KDR |
| LCSC Part # | C2282732 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150pF ±10% 63V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0630151KDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1553 | $ 0.16 |
| 200+ | $ 0.0601 | $ 12.02 |
| 500+ | $ 0.058 | $ 29.00 |
| 1,000+ | $ 0.057 | $ 57.00 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J0630151KFT | Knowles | 0805 | 0 | $ 0.2971 | ||
| 0805J0630151KAT | Knowles | 0805 | 0 | $ 0.285 | ||
| 0805Y0630151KXR | Knowles | 0805 | 0 | $ 0.1037 | ||
| 0805J0630151KCR | Knowles | 0805 | 0 | $ 0.1087 | ||
| 0805Y0630151KCR | Knowles | 0805 | 0 | $ 0.1117 | ||
| 0805J0630151KXT | Knowles | 0805 | 0 | $ 0.109 | ||
| 0805J0630151KCT | Knowles | 0805 | 0 | $ 0.1054 | ||
| 0805Y0630151KCT | Knowles | 0805 | 0 | $ 0.1274 | ||
| 0805J0630151KDR | Knowles | 0805 | 0 | $ 0.1503 | ||
| 0805J0630151KFR | Knowles | 0805 | 0 | $ 0.1627 | ||
| 0805J0630151KAR | Knowles | 0805 | 0 | $ 0.1627 | ||
| 0805Y0630151KAR | Knowles | 0805 | 0 | $ 0.1617 | ||
| 0805Y0630151KFR | Knowles | 0805 | 0 | $ 0.1617 | ||
| 0805Y0630151KFT | Knowles | 0805 | 0 | $ 0.1741 | ||
| 0805Y0630151KAT | Knowles | 0805 | 0 | $ 0.1789 | ||
| 0805Y0630151KET | Knowles | 0805 | 0 | $ 0.1773 | ||
| 0805J0630151KQT | Knowles | 0805 | 0 | $ 0.4623 | ||
| 0805Y0630151KQT | Knowles | 0805 | 0 | $ 0.4529 | ||
| 0805Y0630151KXT | Knowles | 0805 | 0 | $ 0.1821 | ||
| CC0805KRX7R0BB151 | YAGEO | 0805 | 0 | $ 0.0101 |

