Knowles 0603J0506P80DFT
| Manufacturer | |
| MPN | 0603J0506P80DFT |
| LCSC Part # | C2282477 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 6.8pF 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J0506P80DFT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1558 | $ 0.16 |
| 200+ | $ 0.0603 | $ 12.06 |
| 500+ | $ 0.0582 | $ 29.10 |
| 1,000+ | $ 0.0572 | $ 57.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603CRNPO9BN6R8 | YAGEO | 0603 | 245,500 | $ 0.0099 | ||
| CL10C6R8CB8NNNC | Samsung Electro-Mechanics | 0603 | 173,000 | $ 0.0066 | ||
| 0603CG6R8C500NT | FH | 0603 | 154,192 | $ 0.0025 | ||
| CC0603BRNPO9BN6R8 | YAGEO | 0603 | 20,550 | $ 0.0121 | ||
| CC0603DRNPO9BN6R8 | YAGEO | 0603 | 15,800 | $ 0.0175 | ||
| 06035A6R8CAT2A | Kyocera AVX | 0603 | 4,030 | $ 0.0521 | ||
| 0603N6R8D500CT | Walsin | 0603 | 3,300 | $ 0.0079 | ||
| 0603N6R8C500CT | Walsin | 0603 | 1,400 | $ 0.0067 | ||
| FN18N6R8D500PSG | PSA | 0603 | 700 | $ 0.0044 | ||
| C0603C689C5GAC7867 | KEMET | 0603 | 0 | $ 0.0131 |

