LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AC0603JR-0775RL

Manufacturer
YAGEOAsian Brands
MPN
AC0603JR-0775RL
LCSC Part #
C228230
Packaging
0603
Customer #
Key Attributes
RES 75Ω ±5% 100mW 0603
DatasheetYAGEO AC0603JR-0775RL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance75Ω
Power(Watts)100mW
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃