Knowles 0603J0250473MDR
| Manufacturer | |
| MPN | 0603J0250473MDR |
| LCSC Part # | C2282294 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 47nF ±20% 25V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J0250473MDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1513 | $ 0.15 |
| 200+ | $ 0.0586 | $ 11.72 |
| 500+ | $ 0.0565 | $ 28.25 |
| 1,000+ | $ 0.0555 | $ 55.50 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C473M3REC7867 | KEMET | 0603 | 0 | $ 0.0221 | ||
| C0603C473M3RACTU | KEMET | 0603 | 0 | $ 0.0215 | ||
| C0603X473M3REC7867 | KEMET | 0603 | 0 | $ 0.0262 | ||
| C0603C473M3RECAUTO | KEMET | 0603 | 0 | $ 0.0286 | ||
| C0603X473M3RECAUTO | KEMET | 0603 | 0 | $ 0.0313 | ||
| C0603C473M3VACTU | KEMET | 0603 | 0 | $ 0.0481 | ||
| 0603Y0250473MXR | Knowles | 0603 | 0 | $ 0.1042 | ||
| TMK107BJ473MA-T | Taiyo Yuden | 0603 | 0 | $ 0.0162 | ||
| TMF107B7473MAHT | Taiyo Yuden | 0603 | 0 | $ 0.0213 | ||
| VJ0603Y473MLXAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y473MXXCW1BC | VISHAY | 0603 | 0 | $ 0.016 | ||
| VJ0603Y473MXXPW1BC | VISHAY | 0603 | 0 | $ 0.0142 | ||
| GA0603Y473MXXAP31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| GA0603Y473MXXAC31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| VJ0603Y473MXXAC | VISHAY | 0603 | 0 | $ 0.0379 | ||
| VJ0603Y473MXXAP | VISHAY | 0603 | 0 | $ 0.0379 | ||
| GA0603Y473MBXAR31G | VISHAY | 0603 | 0 | $ 0.0325 | ||
| GA0603Y473MBXAT31G | VISHAY | 0603 | 0 | $ 0.0325 | ||
| CC0603MRY5V8BB473 | YAGEO | 0603 | 0 | $ 0.0128 | ||
| CC0603MRX7R8BB473 | YAGEO | 0603 | 0 | $ 0.1067 |

