Knowles 0603J0160272JCT
| Manufacturer | |
| MPN | 0603J0160272JCT |
| LCSC Part # | C2282224 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.7nF NP0 ±5% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J0160272JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1602 | $ 0.16 |
| 200+ | $ 0.062 | $ 12.40 |
| 500+ | $ 0.0599 | $ 29.95 |
| 1,000+ | $ 0.0588 | $ 58.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603N272J500CT | Walsin | 0603 | 9,930 | $ 0.0173 | ||
| CC0603JRNPO9BN272 | YAGEO | 0603 | 3,550 | $ 0.0107 | ||
| CC0603JRNPO7BN272 | YAGEO | 0603 | 3,100 | $ 0.0181 | ||
| FN18N272J160PBG | PSA | 0603 | 100 | $ 0.0137 | ||
| CGA3E2NP01H272J080AA | TDK | 0603 | 0 | $ 0.0286 | ||
| CC0603JPNPO7BN272 | YAGEO | 0603 | 0 | $ 0.0756 | ||
| C1608NP02A272J080AA | TDK | 0603 | 0 | $ 0.03 | ||
| CGA3E2NP02A272J080AA | TDK | 0603 | 0 | $ 0.0346 | ||
| 0603J0160272GCT | Knowles | 0603 | 0 | $ 0.2734 | ||
| CC0603GRNPO7BN272 | YAGEO | 0603 | 0 | $ 0.0636 | ||
| CC0603GRNPO9BN272 | YAGEO | 0603 | 0 | $ 0.0283 | ||
| 0603J0160272FCT | Knowles | 0603 | 0 | $ 0.5375 | ||
| 0603J0160272KCT | Knowles | 0603 | 0 | $ 0.1526 | ||
| C0603C272J4HAC7867 | KEMET | 0603 | 0 | $ 0.0171 | ||
| C0603X272J4HAC7867 | KEMET | 0603 | 0 | $ 0.0193 | ||
| C0603C272J4HACAUTO | KEMET | 0603 | 0 | $ 0.0237 | ||
| C0603X272J4HACAUTO | KEMET | 0603 | 0 | $ 0.0268 | ||
| VJ0603Y272JLJAJ32 | VISHAY | 0603 | 0 | $ 0.3302 | ||
| GA0603Y272JXJAP31G | VISHAY | 0603 | 0 | $ 0.0234 | ||
| GA0603Y272JXJAC31G | VISHAY | 0603 | 0 | $ 0.0234 |

