VISHAY GA1812A472JXCAR31G
| Manufacturer | |
| MPN | GA1812A472JXCAR31G |
| LCSC Part # | C2282179 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±5% 200V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1812A472JXCAR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1549 | $ 0.15 |
| 200+ | $ 0.06 | $ 12.00 |
| 500+ | $ 0.0579 | $ 28.95 |
| 1,000+ | $ 0.0568 | $ 56.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C472J2GACTU | KEMET | 1812 | 0 | $ 0.6499 | ||
| C1812C472J2GAC7800 | KEMET | 1812 | 0 | $ 0.8167 | ||
| CKC18C472JCGAC7210 | KEMET | 1812 | 0 | $ 1.1052 | ||
| CKC18C472JCGAC7800 | KEMET | 1812 | 0 | $ 1.1901 | ||
| CKC18X472JCGAC7210 | KEMET | 1812 | 0 | $ 1.437 | ||
| CKC18X472JCGACAUTO | KEMET | 1812 | 0 | $ 1.6394 | ||
| 1812J2000472JFT | Knowles | 1812 | 0 | $ 1.0211 | ||
| 1812Y2000472JFT | Knowles | 1812 | 0 | $ 1.0227 | ||
| 1812Y2000472JCT | Knowles | 1812 | 0 | $ 0.2365 | ||
| 1812Y2000472JAT | Knowles | 1812 | 0 | $ 1.4523 | ||
| 1812J2500472JCR | Knowles | 1812 | 0 | $ 1.1962 | ||
| 1812J2500472JFT | Knowles | 1812 | 0 | $ 1.0211 | ||
| 1812Y2500472JCT | Knowles | 1812 | 0 | $ 0.2365 | ||
| HC1812CG472J201 | Meritek | 1812 | 0 | $ 0.541 | ||
| GA1812A472JXCAT31G | VISHAY | 1812 | 0 | $ 0.1578 | ||
| GA1812A472JBCAT31G | VISHAY | 1812 | 0 | $ 0.2102 | ||
| GA1812A472JBCAR31G | VISHAY | 1812 | 0 | $ 0.2127 | ||
| VJ1812A472JXCAT | VISHAY | 1812 | 0 | $ 0.313 | ||
| VJ1812A472JBCAT4X | VISHAY | 1812 | 0 | $ 0.4625 | ||
| 1812N472J201CT | Walsin | 1812 | 0 | $ 0.0813 |

