Knowles 0603J250P470CCT
| Manufacturer | |
| MPN | 0603J250P470CCT |
| LCSC Part # | C2281868 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.47pF 250V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J250P470CCT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1527 | $ 0.15 |
| 200+ | $ 0.0591 | $ 11.82 |
| 500+ | $ 0.057 | $ 28.50 |
| 1,000+ | $ 0.056 | $ 56.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J250P470BCR | Knowles | 0603 | 0 | $ 0.4801 | ||
| 0603J250P470DCR | Knowles | 0603 | 0 | $ 0.0998 | ||
| 0603Y250P470DCR | Knowles | 0603 | 0 | $ 0.1029 | ||
| 0603Y250P470DCT | Knowles | 0603 | 0 | $ 0.1067 | ||
| 0603J250P470DFR | Knowles | 0603 | 0 | $ 0.1534 | ||
| 0603J250P470CCR | Knowles | 0603 | 0 | $ 0.1472 | ||
| 0603Y250P470CCR | Knowles | 0603 | 0 | $ 0.1518 | ||
| 0603Y250P470DFR | Knowles | 0603 | 0 | $ 0.1546 | ||
| 0603J250P470DFT | Knowles | 0603 | 0 | $ 0.1549 | ||
| 0603Y250P470CCT | Knowles | 0603 | 0 | $ 0.1574 |

