Knowles 0603Y0160223MDT
| Manufacturer | |
| MPN | 0603Y0160223MDT |
| LCSC Part # | C2281780 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 22nF ±20% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603Y0160223MDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1545 | $ 0.15 |
| 200+ | $ 0.0598 | $ 11.96 |
| 500+ | $ 0.0577 | $ 28.85 |
| 1,000+ | $ 0.0567 | $ 56.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C223M4REC7411 | KEMET | 0603 | 0 | $ 0.0099 | ||
| C0603C223M4REC7867 | KEMET | 0603 | 0 | $ 0.0104 | ||
| C0603X223M4REC7867 | KEMET | 0603 | 0 | $ 0.0137 | ||
| C0603X223M4RECAUTO | KEMET | 0603 | 0 | $ 0.0199 | ||
| C0603X223M4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0199 | ||
| C0603C223M4RACTU | KEMET | 0603 | 0 | $ 0.0453 | ||
| C0603C223M4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.02 | ||
| 0603J0160223MXR | Knowles | 0603 | 0 | $ 0.0964 | ||
| 0603J0160223MXT | Knowles | 0603 | 0 | $ 0.0818 | ||
| 0603Y0160223MXT | Knowles | 0603 | 0 | $ 0.1059 | ||
| 0603Y0160223MDR | Knowles | 0603 | 0 | $ 0.149 | ||
| 0603J0160223MDT | Knowles | 0603 | 0 | $ 0.1501 | ||
| EMF107B7223MAHT | Taiyo Yuden | 0603 | 0 | $ 0.0213 | ||
| VJ0603Y223MLJAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y223MXJPW1BC | VISHAY | 0603 | 0 | $ 0.0142 | ||
| VJ0603Y223MXJCW1BC | VISHAY | 0603 | 0 | $ 0.016 | ||
| GA0603Y223MXJAP31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| VJ0603Y223MXJAP | VISHAY | 0603 | 0 | $ 0.0253 | ||
| GA0603Y223MBJAR31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| 0603B223M160CT | Walsin | 0603 | 0 | $ 0.0039 |

