Knowles 1206Y0630272MXR
| Manufacturer | |
| MPN | 1206Y0630272MXR |
| LCSC Part # | C2281586 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.7nF ±20% 63V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y0630272MXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1517 | $ 0.15 |
| 200+ | $ 0.0587 | $ 11.74 |
| 500+ | $ 0.0567 | $ 28.35 |
| 1,000+ | $ 0.0557 | $ 55.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0630272MXR | Knowles | 1206 | 0 | $ 0.1475 | ||
| 1206Y0630272MXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206Y0630272MER | Knowles | 1206 | 0 | $ 0.2158 | ||
| 1206Y0630272MDR | Knowles | 1206 | 0 | $ 0.2158 | ||
| 1206J0630272MDT | Knowles | 1206 | 0 | $ 0.2249 | ||
| 1206Y0630272MDT | Knowles | 1206 | 0 | $ 0.2277 | ||
| 1206Y0630272MET | Knowles | 1206 | 0 | $ 0.2339 | ||
| 1206J0630272MXT | Knowles | 1206 | 0 | $ 0.163 | ||
| C1206C272M1HAC7800 | KEMET | 1206 | 0 | $ 0.0262 | ||
| C1206C272M1HACAUTO | KEMET | 1206 | 0 | $ 0.0326 | ||
| C1206X272M1HAC7800 | KEMET | 1206 | 0 | $ 0.0419 | ||
| C1206X272M1HACAUTO | KEMET | 1206 | 0 | $ 0.0495 | ||
| C1206C272M1RACTU | KEMET | 1206 | 0 | $ 0.0681 | ||
| 1206J1000272MXR | Knowles | 1206 | 0 | $ 0.1475 | ||
| VJ1206Y272MLBAJ32 | VISHAY | 1206 | 0 | $ 0.6421 | ||
| GA1206Y272MXBBT31G | VISHAY | 1206 | 0 | $ 0.0393 | ||
| GA1206Y272MXBBR31G | VISHAY | 1206 | 0 | $ 0.0393 | ||
| VJ1206Y272MXBMT | VISHAY | 1206 | 0 | $ 0.0471 | ||
| GA1206Y272MBBBT31G | VISHAY | 1206 | 0 | $ 0.0504 | ||
| VJ1206Y272MXBCW1BC | VISHAY | 1206 | 0 | $ 0.0912 |

