VISHAY VJ0402D2R1CLXAP
| Manufacturer | |
| MPN | VJ0402D2R1CLXAP |
| LCSC Part # | C2281485 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 2.1pF C0G 25V 0402 Ceramic Capacitors |
| Datasheet | VISHAY VJ0402D2R1CLXAP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 2.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1529 | $ 0.15 |
| 200+ | $ 0.0592 | $ 11.84 |
| 500+ | $ 0.0571 | $ 28.55 |
| 1,000+ | $ 0.0561 | $ 56.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 2.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM1555C1H2R1WB01D | muRata | 0402 | 8,560 | $ 0.0406 | ||
| GCM1555C1H2R1CA16D | muRata | 0402 | 3,900 | $ 0.0123 | ||
| CQ0402BRNPO9BN2R1 | YAGEO | 0402 | 1,050 | $ 0.0106 | ||
| GJM1555C1H2R1BB01D | muRata | 0402 | 50 | $ 0.0601 | ||
| VJ0402D2R1DXXAJ | VISHAY | 0402 | 0 | $ 0.0868 | ||
| VJ0402D2R1DXXAC | VISHAY | 0402 | 0 | $ 0.0868 | ||
| VJ0402D2R1DLXAP | VISHAY | 0402 | 0 | $ 0.0868 | ||
| VJ0402D2R1DLXAJ | VISHAY | 0402 | 0 | $ 0.0868 | ||
| VJ0402D2R1CLXAC | VISHAY | 0402 | 0 | $ 0.1529 | ||
| VJ0402D2R1CLXAJ | VISHAY | 0402 | 0 | $ 0.1529 | ||
| VJ0402D2R1CXXAP | VISHAY | 0402 | 0 | $ 0.1529 | ||
| VJ0402D2R1BLXAP | VISHAY | 0402 | 0 | $ 0.3511 | ||
| VJ0402D2R1BLXAJ | VISHAY | 0402 | 0 | $ 0.3511 | ||
| VJ0402D2R1BXXAC | VISHAY | 0402 | 0 | $ 0.3511 | ||
| VJ0402D2R1BXXAJ | VISHAY | 0402 | 0 | $ 0.3511 | ||
| QSCF500Q2R1C1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0899 | ||
| QSCF500Q2R1B1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.1518 | ||
| QSCF500Q2R1D1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0552 | ||
| QSCF500Q2R1A1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.4321 | ||
| GCM1555C1H2R1BA16J | muRata | 0402 | 0 | $ 0.0332 |

