Knowles 0805Y1000332JXR
| Manufacturer | |
| MPN | 0805Y1000332JXR |
| LCSC Part # | C2280788 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3nF ±5% 100V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y1000332JXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1572 | $ 0.16 |
| 200+ | $ 0.0609 | $ 12.18 |
| 500+ | $ 0.0587 | $ 29.35 |
| 1,000+ | $ 0.0577 | $ 57.70 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2012C0G2A332JT000N | TDK | 0805 | 2,100 | $ 0.0653 | ||
| 0805N332J101CT | Walsin | 0805 | 1,700 | $ 0.0203 | ||
| CC0805JRX7R0BB332 | YAGEO | 0805 | 1,500 | $ 0.0187 | ||
| GRM2165C2A332JA01D | muRata | 0805 | 20 | $ 0.0166 | ||
| C0805C332J1GACAUTO | KEMET | 0805 | 0 | $ 0.1273 | ||
| C0805C332J1RAC7800 | KEMET | 0805 | 0 | $ 0.0805 | ||
| C0805C332J1GAC7800 | KEMET | 0805 | 0 | $ 0.1201 | ||
| C0805C332J1GEC7800 | KEMET | 0805 | 0 | $ 0.026 | ||
| 0805Y1000332JDR | Knowles | 0805 | 0 | $ 0.3468 | ||
| GCM2165C2A332JA16D | muRata | 0805 | 0 | $ 0.039 | ||
| GCM219R72A332JA37D | muRata | 0805 | 0 | $ 0.2402 | ||
| GCM216R72A332JA37D | muRata | 0805 | 0 | $ 0.2402 | ||
| GCM219R72A332JA37J | muRata | 0805 | 0 | $ 0.1888 | ||
| GCM216R72A332JA37J | muRata | 0805 | 0 | $ 0.1888 | ||
| CGA4J2C0G2A332JT0Y0N | TDK | 0805 | 0 | $ 0.1474 | ||
| C2012C0G2A332J125AA | TDK | 0805 | 0 | $ 0.0241 | ||
| CGA4J2C0G2A332J125AA | TDK | 0805 | 0 | $ 0.0292 | ||
| C2012NP02A332J125AA | TDK | 0805 | 0 | $ 0.0385 | ||
| VJ0805Y332JXBAC | VISHAY | 0805 | 0 | $ 0.1124 | ||
| CC0805JKNPO0BN332 | YAGEO | 0805 | 0 | $ 0.1026 |

