KEMET C0603T101J5GACTU
| Manufacturer | |
| MPN | C0603T101J5GACTU |
| LCSC Part # | C2280471 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100pF C0G ±5% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603T101J5GACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1495 | $ 0.15 |
| 200+ | $ 0.0579 | $ 11.58 |
| 500+ | $ 0.0558 | $ 27.90 |
| 1,000+ | $ 0.0548 | $ 54.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL10C101JB8NNNC | Samsung Electro-Mechanics | 0603 | 1,675,600 | $ 0.0089 | ||
| 0603CG101J500NT | FH | 0603 | 252,950 | $0.0136 $0.0137 | ||
| TCC0603COG101J500CT | CCTC | 0603 | 230,400 | $ 0.0083 | ||
| FN18N101J500PSG | PSA | 0603 | 177,200 | $ 0.0094 | ||
| GRM1885C1H101JA01D | muRata | 0603 | 159,720 | $ 0.0396 | ||
| CL10C101JB8NFNC | Samsung Electro-Mechanics | 0603 | 128,100 | $ 0.0107 | ||
| GCM1885C1H101JA16D | muRata | 0603 | 37,100 | $ 0.0272 | ||
| 06035A101JAT2A | Kyocera AVX | 0603 | 19,597 | $ 0.0168 | ||
| C0603C101J5GACTU | KEMET | 0603 | 9,940 | $ 0.0624 | ||
| C1608C0G1H101JT000N | TDK | 0603 | 4,250 | $ 0.021 | ||
| CL10C101JB81PNC | Samsung Electro-Mechanics | 0603 | 4,100 | $ 0.0115 | ||
| FCC0603N101J500CT | FOJAN | 0603 | 4,100 | $0.0091 $0.0101 | ||
| C0603C101J5GACAUTO | KEMET | 0603 | 3,940 | $ 0.074 | ||
| CGA3E2C0G1H101JT0Y0N | TDK | 0603 | 3,890 | $ 0.0274 | ||
| CGA0603C0G101J500JT | HRE | 0603 | 2,100 | $ 0.0066 | ||
| C1608C0G1H101J080AE | TDK | 0603 | 5 | $ 0.1401 | ||
| 06035A101J4T2A | Kyocera AVX | 0603 | 0 | $ 0.0226 | ||
| GCM1885C1H101JA16J | muRata | 0603 | 0 | $ 0.014 | ||
| HGC0603G0101J500NTHJ | Chinocera | 0603 | 0 | $ 0.0045 | ||
| CAI0603C0G101J500JT | HRE | 0603 | 0 | $ 0.0061 |

