Knowles 0805Y0630821MDR
| Manufacturer | |
| MPN | 0805Y0630821MDR |
| LCSC Part # | C2279930 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 820pF ±20% 63V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0630821MDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1496 | $ 0.15 |
| 200+ | $ 0.0579 | $ 11.58 |
| 500+ | $ 0.0559 | $ 27.95 |
| 1,000+ | $ 0.0549 | $ 54.90 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J0630821MXR | Knowles | 0805 | 0 | $ 0.0964 | ||
| 0805Y0630821MXR | Knowles | 0805 | 0 | $ 0.0996 | ||
| 0805J0630821MXT | Knowles | 0805 | 0 | $ 0.1054 | ||
| 0805Y0630821MXT | Knowles | 0805 | 0 | $ 0.1136 | ||
| 0805J0630821MDR | Knowles | 0805 | 0 | $ 0.1449 | ||
| 0805Y0630821MER | Knowles | 0805 | 0 | $ 0.1496 | ||
| 0805Y0630821MDT | Knowles | 0805 | 0 | $ 0.1662 | ||
| 0805Y0630821MET | Knowles | 0805 | 0 | $ 0.1707 | ||
| C0805X821M1HAC7800 | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805C821M1HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805X821M1HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| GA0805Y821MXBBP31G | VISHAY | 0805 | 0 | $ 0.0234 | ||
| GA0805Y821MXBBC31G | VISHAY | 0805 | 0 | $ 0.0234 | ||
| GA0805Y821MBBBT31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| GA0805Y821MBBBR31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| VJ0805Y821MXBAC | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y821MXBMP | VISHAY | 0805 | 0 | $ 0.0373 | ||
| GA0805H821MXBBP31G | VISHAY | 0805 | 0 | $ 0.058 | ||
| GA0805H821MXBBC31G | VISHAY | 0805 | 0 | $ 0.058 | ||
| VJ0805Y821MXBPW1BC | VISHAY | 0805 | 0 | $ 0.0624 |

