Knowles 0603Y0500120KAR
| Manufacturer | |
| MPN | 0603Y0500120KAR |
| LCSC Part # | C2278935 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 12pF ±10% 50V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y0500120KAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1475 | $ 0.15 |
| 200+ | $ 0.0571 | $ 11.42 |
| 500+ | $ 0.0551 | $ 27.55 |
| 1,000+ | $ 0.0541 | $ 54.10 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRNPO9BN120 | YAGEO | 0603 | 10,400 | $ 0.0092 | ||
| VJ0603A120KXACW1BC | VISHAY | 0603 | 3,290 | $ 0.059 | ||
| C0603C120K5GACTU | KEMET | 0603 | 15 | $ 0.088 | ||
| C0603C120K5RACTU | KEMET | 0603 | 0 | $ 0.0166 | ||
| C0603C120K5HAC7867 | KEMET | 0603 | 0 | $ 0.0071 | ||
| C0603C120K5HACAUTO | KEMET | 0603 | 0 | $ 0.0116 | ||
| 0603Y0500120KQT | Knowles | 0603 | 0 | $ 0.4242 | ||
| 0603J0500120KCR | Knowles | 0603 | 0 | $ 0.0953 | ||
| 0603Y0500120KCT | Knowles | 0603 | 0 | $ 0.1049 | ||
| 0603Y0500120KCR | Knowles | 0603 | 0 | $ 0.0985 | ||
| 0603J0500120KFR | Knowles | 0603 | 0 | $ 0.1432 | ||
| 0603J0500120KAT | Knowles | 0603 | 0 | $ 0.1331 | ||
| 0603Y0500120KFT | Knowles | 0603 | 0 | $ 0.1529 | ||
| 0603J0500120KQT | Knowles | 0603 | 0 | $ 0.2702 | ||
| VJ0603A120KLAAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603A120KXAPW1BC | VISHAY | 0603 | 0 | $ 0.0135 | ||
| VJ0603A120KXAAP | VISHAY | 0603 | 0 | $ 0.037 | ||
| VJ0603D120KXAAP | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D120KXAAJ | VISHAY | 0603 | 0 | $ 0.0932 | ||
| VJ0603D120KLAAJ | VISHAY | 0603 | 0 | $ 0.0932 |

