VISHAY VJ0402D510KXXAJ
| Manufacturer | |
| MPN | VJ0402D510KXXAJ |
| LCSC Part # | C2278598 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 51pF C0G ±10% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0402D510KXXAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 51pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1449 | $ 0.14 |
| 200+ | $ 0.0561 | $ 11.22 |
| 500+ | $ 0.0541 | $ 27.05 |
| 1,000+ | $ 0.0532 | $ 53.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 51pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CG510J500NT | FH | 0402 | 26,500 | $ 0.0041 | ||
| CGA0402C0G510J500GT | HRE | 0402 | 8,500 | $ 0.0038 | ||
| TCC0402COG510J500AT | CCTC | 0402 | 3,800 | $ 0.0043 | ||
| C0402C510K5GACTU | KEMET | 0402 | 0 | $ 0.0796 | ||
| C0402C510K5GAC7867 | KEMET | 0402 | 0 | $ 0.0974 | ||
| MA0402CG510K500 | Meritek | 0402 | 0 | $ 0.005 | ||
| VJ0402D510KXXAC | VISHAY | 0402 | 0 | $ 0.1449 | ||
| VJ0402D510KXXAP | VISHAY | 0402 | 0 | $ 0.1449 | ||
| VJ0402D510KLXAJ | VISHAY | 0402 | 0 | $ 0.1449 | ||
| VJ0402D510KXAAJ | VISHAY | 0402 | 0 | $ 0.1449 | ||
| VJ0402D510KXAAC | VISHAY | 0402 | 0 | $ 0.1449 | ||
| VJ0402D510KLAAJ | VISHAY | 0402 | 0 | $ 0.1449 | ||
| VJ0402D510KLAAP | VISHAY | 0402 | 0 | $ 0.1449 | ||
| C0402C510J3GACTU | KEMET | 0402 | 0 | $ 0.0797 | ||
| C0402C510J3GAC7867 | KEMET | 0402 | 0 | $ 0.1002 | ||
| MA0402CG510J250 | Meritek | 0402 | 0 | $ 0.0065 | ||
| VJ0402D510JXXAC | VISHAY | 0402 | 0 | $ 0.2021 | ||
| VJ0402D510JLXAP | VISHAY | 0402 | 0 | $ 0.2021 | ||
| VJ0402D510JLXAC | VISHAY | 0402 | 0 | $ 0.2021 | ||
| VJ0402D510JXXAJ | VISHAY | 0402 | 0 | $ 0.2021 |

