VISHAY VJ0402D270KXXAC
| Manufacturer | |
| MPN | VJ0402D270KXXAC |
| LCSC Part # | C2277071 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 27pF C0G ±10% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0402D270KXXAC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1395 | $ 0.14 |
| 200+ | $ 0.054 | $ 10.80 |
| 500+ | $ 0.0521 | $ 26.05 |
| 1,000+ | $ 0.0512 | $ 51.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C270K5GACTU | KEMET | 0402 | 2,500 | $ 0.0147 | ||
| QSCF500Q270K1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0351 | ||
| C0402C270K3GACTU | KEMET | 0402 | 0 | $ 0.0646 | ||
| C0402C270K3GAC7867 | KEMET | 0402 | 0 | $ 0.0811 | ||
| MA0402CG270K250 | Meritek | 0402 | 0 | $ 0.005 | ||
| C0402C0G250-270KNE | Venkel | 0402 | 0 | $ 0.0028 | ||
| C0402C0G250-270KNP | Venkel | 0402 | 0 | $ 0.0028 | ||
| VJ0402A270KLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402A270KXXPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| GA0402A270KXXAP31G | VISHAY | 0402 | 0 | $ 0.0175 | ||
| GA0402A270KXXAC31G | VISHAY | 0402 | 0 | $ 0.0175 | ||
| VJ0402D270KLXAC | VISHAY | 0402 | 0 | $ 0.1395 | ||
| VJ0402D270KXXAJ | VISHAY | 0402 | 0 | $ 0.1395 | ||
| VJ0402D270KXXAP | VISHAY | 0402 | 0 | $ 0.1395 | ||
| VJ0402A270KXXAC | VISHAY | 0402 | 0 | $ 0.1957 | ||
| VJ0402A270KXXCW1BC | VISHAY | 0402 | 0 | $ 0.0173 | ||
| VJ0402A270KXXAP | VISHAY | 0402 | 0 | $ 0.2536 | ||
| VJ0402A270KLAAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| TCC0402COG270K500AT | CCTC | 0402 | 0 | $ 0.0009 | ||
| 0402N270K250CT | Walsin | 0402 | 0 | $ 0.0036 |

