Knowles 0805J2000221KCR
| Manufacturer | |
| MPN | 0805J2000221KCR |
| LCSC Part # | C2276849 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220pF ±10% 200V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J2000221KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1432 | $ 0.14 |
| 200+ | $ 0.0555 | $ 11.10 |
| 500+ | $ 0.0535 | $ 26.75 |
| 1,000+ | $ 0.0526 | $ 52.60 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B221K201NT | FH | 0805 | 18,700 | $ 0.0094 | ||
| CC0805KRX7RABB221 | YAGEO | 0805 | 1,300 | $ 0.0216 | ||
| 0805B221K201CT | Walsin | 0805 | 10 | $ 0.0143 | ||
| C0805X221K2RAC7800 | KEMET | 0805 | 0 | $ 0.1355 | ||
| C0805C221K2GACTU | KEMET | 0805 | 0 | $ 0.0593 | ||
| C0805C221K2GACAUTO | KEMET | 0805 | 0 | $ 0.0221 | ||
| C0805C221K2RACTU | KEMET | 0805 | 0 | $ 0.0507 | ||
| CL21B221KDCNFNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0105 | ||
| VJ0805A221KLCAJ32 | VISHAY | 0805 | 0 | $ 0.4556 | ||
| GA0805A221KXCBP31G | VISHAY | 0805 | 0 | $ 0.0253 | ||
| GA0805A221KXCBC31G | VISHAY | 0805 | 0 | $ 0.0253 | ||
| GA0805A221KBCBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805A221KBCBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A221KXCMP | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A221KXCAP | VISHAY | 0805 | 0 | $ 0.0742 | ||
| VJ0805A221KXCMC | VISHAY | 0805 | 0 | $ 0.0742 | ||
| TCC0805X7R221K201DT | CCTC | 0805 | 0 | $ 0.0081 | ||
| TCC0805X7R221K201BT | CCTC | 0805 | 0 | $ 0.009 | ||
| CC0805KRNPOABN221 | YAGEO | 0805 | 0 | $ 0.0113 | ||
| CC0805KPX7RABB221 | YAGEO | 0805 | 0 | $ 0.0147 |

