LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TM(Shenzhen Titan Micro Elec) TM7706-TSSOP16

Manufacturer
MPN
TM7706-TSSOP16
LCSC Part #
C22767330
Packaging
TSSOP-16
Customer #
Key Attributes
16-bit Analog-to-Digital Converter
DatasheetTM(Shenzhen Titan Micro Elec) TM7706-TSSOP16
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTM(Shenzhen Titan Micro Elec)
PackagingTSSOP-16
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply3V~5V
Number of Channels3
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorBuilt-in;External
Clock Frequency2.4576MHz;400kHz~2.5MHz
FeaturesInput buffer;Synchronous triggering;Auto calibration
Resolution(Bits)16;-
S/N Ratio-
DNL (LSB)-
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

TM7706 is a 16-bit A/D converter designed for low-frequency measurement applications, capable of directly converting small signals from sensors. It features 3 pseudo-differential analog input channels with SPI 3-wire serial communication. The configurable analog front-end supports programmable gain, signal polarity, and update rate. Built-in self-calibration and system calibration functions eliminate gain and offset errors from both the device itself and the system. Additional features include high resolution, excellent noise immunity, and low-voltage low-power operation, making it well-suited for instrumentation, industrial control, and similar applications.

Features

AI Translation
  • 3-channel pseudo-differential input ADC
  • 16-bit Σ-Δ analog-to-digital conversion
  • Integral non-linearity less than 0.003%
  • Programmable gain: 1~128
  • 3-wire serial communication
  • Buffered analog input capability
  • 3V or 5V supply voltage, ±5% range
  • Maximum power consumption 1mW at 3V
  • Power-down mode, maximum current 8μA
  • 16-pin DIP, SOIC, TSSOP, SOP packages

Applications

AI Translation
  • Instrumentation & Measurement
  • Industrial Control