Knowles 0603J0166P80CCT
| Manufacturer | |
| MPN | 0603J0166P80CCT |
| LCSC Part # | C2276068 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 6.8pF NP0 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J0166P80CCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1366 | $ 0.14 |
| 200+ | $ 0.0529 | $ 10.58 |
| 500+ | $ 0.051 | $ 25.50 |
| 1,000+ | $ 0.0501 | $ 50.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603CRNPO9BN6R8 | YAGEO | 0603 | 241,700 | $ 0.0099 | ||
| CC0603BRNPO9BN6R8 | YAGEO | 0603 | 20,550 | $ 0.0121 | ||
| CC0603DRNPO9BN6R8 | YAGEO | 0603 | 15,800 | $ 0.0175 | ||
| AC0603CRNPO9BN6R8 | YAGEO | 0603 | 5,000 | $ 0.0134 | ||
| 0603N6R8D500CT | Walsin | 0603 | 3,300 | $ 0.0079 | ||
| 0603N6R8C500CT | Walsin | 0603 | 1,400 | $ 0.0067 | ||
| AC0603BRNPO9BN6R8 | YAGEO | 0603 | 1,100 | $ 0.0193 | ||
| 0603J0166P80BCT | Knowles | 0603 | 0 | $ 0.2631 | ||
| 0603J0256P80CCT | Knowles | 0603 | 0 | $ 0.1336 | ||
| 0603J0506P80DCT | Knowles | 0603 | 0 | $ 0.1069 | ||
| 0603J0506P80BCT | Knowles | 0603 | 0 | $ 0.2694 | ||
| 0603N6R8B500CT | Walsin | 0603 | 0 | $ 0.0156 | ||
| MT18N6R8D500CT | Walsin | 0603 | 0 | $ 0.0275 | ||
| MT18N6R8C500CT | Walsin | 0603 | 0 | $ 0.0058 | ||
| CC0603CPNPO9BN6R8 | YAGEO | 0603 | 0 | $ 0.0052 | ||
| CC0603BPNPO9BN6R8 | YAGEO | 0603 | 0 | $ 0.0135 | ||
| CC0603DPNPO9BN6R8 | YAGEO | 0603 | 0 | $ 0.0084 | ||
| 0603J0636P80DCT | Knowles | 0603 | 0 | $ 0.1069 | ||
| 0603J0636P80CCT | Knowles | 0603 | 0 | $ 0.1336 | ||
| 0603J0636P80BCT | Knowles | 0603 | 0 | $ 0.3137 |

