Knowles 0805Y0100183KXR
| Manufacturer | |
| MPN | 0805Y0100183KXR |
| LCSC Part # | C2275914 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 18nF ±10% 10V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0100183KXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1404 | $ 0.14 |
| 200+ | $ 0.0544 | $ 10.88 |
| 500+ | $ 0.0525 | $ 26.25 |
| 1,000+ | $ 0.0515 | $ 51.50 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C183K8JAC7210 | KEMET | 0805 | 0 | $ 0.0744 | ||
| C0805C183K8HACAUTO | KEMET | 0805 | 0 | $ 0.0358 | ||
| C0805X183K8HAC7800 | KEMET | 0805 | 0 | $ 0.0351 | ||
| C0805X183K8HACAUTO | KEMET | 0805 | 0 | $ 0.0439 | ||
| C0805C183K8JAC7800 | KEMET | 0805 | 0 | $ 0.0621 | ||
| C0805C183K8JACAUTO | KEMET | 0805 | 0 | $ 0.0679 | ||
| C0805X183K8JACAUTO | KEMET | 0805 | 0 | $ 0.0676 | ||
| C0805X183K8JAC7800 | KEMET | 0805 | 0 | $ 0.0832 | ||
| C0805C183K8HAC7800 | KEMET | 0805 | 0 | $ 0.0345 | ||
| 0805J0100183KXR | Knowles | 0805 | 0 | $ 0.1326 | ||
| 0805J0100183KXT | Knowles | 0805 | 0 | $ 0.1473 | ||
| 0805Y0100183KXT | Knowles | 0805 | 0 | $ 0.1519 | ||
| VJ0805Y183KXQPW1BC | VISHAY | 0805 | 0 | $ 0.0119 | ||
| C0805C183K4HACAUTO | KEMET | 0805 | 0 | $ 0.0358 | ||
| GA0805Y183KXJBC31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y183KXJBP31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y183KBJBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805Y183KXJMC | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y183KXJMP | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y183KXJAP | VISHAY | 0805 | 0 | $ 0.0373 |

