KEMET C1206X432F4HACAUTO
| Manufacturer | |
| MPN | C1206X432F4HACAUTO |
| LCSC Part # | C2275691 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.3nF X8R ±1% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X432F4HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1442 | $ 0.14 |
| 200+ | $ 0.0558 | $ 11.16 |
| 500+ | $ 0.0539 | $ 26.95 |
| 1,000+ | $ 0.0529 | $ 52.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C432F4HACAUTO | KEMET | 1206 | 0 | $ 0.0975 | ||
| C1206C432F4HAC7800 | KEMET | 1206 | 0 | $ 0.0938 | ||
| C1206X432F4HAC7800 | KEMET | 1206 | 0 | $ 0.1372 | ||
| C1206C432F3HAC7800 | KEMET | 1206 | 0 | $ 0.0938 | ||
| C1206X432F3HACAUTO | KEMET | 1206 | 0 | $ 0.1442 | ||
| C1206X432F3HAC7800 | KEMET | 1206 | 0 | $ 0.1372 | ||
| C1206C432F3HACAUTO | KEMET | 1206 | 0 | $ 0.1249 | ||
| C1206C432F5HAC7800 | KEMET | 1206 | 0 | $ 0.0938 | ||
| C1206X432F5HACAUTO | KEMET | 1206 | 0 | $ 0.1442 | ||
| C1206X432F5HAC7800 | KEMET | 1206 | 0 | $ 0.1759 | ||
| C1206C432F5HACAUTO | KEMET | 1206 | 0 | $ 0.1249 | ||
| C1206C432F1HACAUTO | KEMET | 1206 | 0 | $ 0.1108 | ||
| C1206C432F1HAC7800 | KEMET | 1206 | 0 | $ 0.0938 | ||
| C1206X432F1HACAUTO | KEMET | 1206 | 0 | $ 0.1442 | ||
| C1206X432F1HAC7800 | KEMET | 1206 | 0 | $ 0.1372 | ||
| C1206C432K4HAC7800 | KEMET | 1206 | 0 | $ 0.0254 | ||
| C1206C432M4HAC7800 | KEMET | 1206 | 0 | $ 0.0254 | ||
| C1206C432M4HACAUTO | KEMET | 1206 | 0 | $ 0.0319 | ||
| C1206C432K4HACAUTO | KEMET | 1206 | 0 | $ 0.0319 | ||
| C1206X432M4HAC7800 | KEMET | 1206 | 0 | $ 0.0414 |

