VISHAY GA1206A272FBABT31G
| Manufacturer | |
| MPN | GA1206A272FBABT31G |
| LCSC Part # | C2275456 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.7nF C0G ±1% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206A272FBABT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.131 | $ 0.13 |
| 200+ | $ 0.0507 | $ 10.14 |
| 500+ | $ 0.049 | $ 24.50 |
| 1,000+ | $ 0.0481 | $ 48.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C272F5GAL7800 | KEMET | 1206 | 0 | $ 0.747 | ||
| 1206Y0500272FFT | Knowles | 1206 | 0 | $ 1.8414 | ||
| 1206Y0500272FFR | Knowles | 1206 | 0 | $ 1.7704 | ||
| 1206Y0500272FCT | Knowles | 1206 | 0 | $ 0.8819 | ||
| 1206Y0630272FFR | Knowles | 1206 | 0 | $ 1.7704 | ||
| 1206Y0630272FFT | Knowles | 1206 | 0 | $ 1.8414 | ||
| 1206Y1000272FAT | Knowles | 1206 | 0 | $ 2.2102 | ||
| MA1206CG272F500 | Meritek | 1206 | 0 | $ 0.3957 | ||
| GCM3195C1H272FA16J | muRata | 1206 | 0 | $ 0.8922 | ||
| GCM3195C1H272FA16D | muRata | 1206 | 0 | $ 0.8104 | ||
| VJ1206A272FLAAJ32 | VISHAY | 1206 | 0 | $ 1.8754 | ||
| GA1206A272FXABT31G | VISHAY | 1206 | 0 | $ 0.102 | ||
| GA1206A272FXABR31G | VISHAY | 1206 | 0 | $ 0.102 | ||
| GA1206A272FBABR31G | VISHAY | 1206 | 0 | $ 0.131 | ||
| VJ1206A272FXAPW1BC | VISHAY | 1206 | 0 | $ 0.3239 | ||
| VJ1206A272FXACW1BC | VISHAY | 1206 | 0 | $ 0.3429 | ||
| VJ1206A272FXAMT | VISHAY | 1206 | 0 | $ 0.6089 | ||
| VJ1206A272FXAMR | VISHAY | 1206 | 0 | $ 0.6089 | ||
| VJ1206A272FXAAT | VISHAY | 1206 | 0 | $ 0.6089 | ||
| 1206N272F500CT | Walsin | 1206 | 0 | $ 0.1314 |

