YLPTEC LH10-23B24R2
| Manufacturer | YLPTECAsian Brands |
| MPN | LH10-23B24R2 |
| LCSC Part # | C22751404 |
| Packaging | Through Hole,55x45mm |
| Customer # | |
| Key Attributes | 10W wide-voltage input isolated regulated single-output AC/DC power supply module |
| Datasheet | YLPTEC LH10-23B24R2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,55x45mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 20.5mm | |
| Ripple Noise | 80mVp-p | |
| Output Voltage | 24V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 416mA | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 120V~432V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+75℃ | |
| Length | 55mm | |
| Width | 45mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,55x45mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 20.5mm | |
| Ripple Noise | 80mVp-p | |
| Output Voltage | 24V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 416mA | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 120V~432V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+75℃ | |
| Length | 55mm | |
| Width | 45mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- No-load power consumption: 0.1W (typical)
- Conversion efficiency: 87% (typical)
- Switching frequency: 65KHz
- Output short-circuit, overcurrent, overvoltage, and over-temperature protection
- Isolation voltage: 4000Vac
- Enclosure: Fully enclosed plastic housing, compliant with UL94V-0
- Mounting: PCB through-hole mounting
- Standards: CE and RoHS compliant
Applications
AI Translation
- Power systems
- Industrial
- Instrumentation
- Smart home
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.593$ 5.6041 | $ 5.60 |
| 10+ | $ 5.649$ 4.8017 | $ 48.02 |
| 40+ | $ 5.1951$ 4.4159 | $ 176.64 |
| 100+ | $ 4.7116$ 4.0049 | $ 400.49 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,55x45mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 20.5mm | |
| Ripple Noise | 80mVp-p | |
| Output Voltage | 24V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 416mA | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 120V~432V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+75℃ | |
| Length | 55mm | |
| Width | 45mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,55x45mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 20.5mm | |
| Ripple Noise | 80mVp-p | |
| Output Voltage | 24V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 416mA | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 120V~432V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+75℃ | |
| Length | 55mm | |
| Width | 45mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- No-load power consumption: 0.1W (typical)
- Conversion efficiency: 87% (typical)
- Switching frequency: 65KHz
- Output short-circuit, overcurrent, overvoltage, and over-temperature protection
- Isolation voltage: 4000Vac
- Enclosure: Fully enclosed plastic housing, compliant with UL94V-0
- Mounting: PCB through-hole mounting
- Standards: CE and RoHS compliant
Applications
AI Translation
- Power systems
- Industrial
- Instrumentation
- Smart home
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



