LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YLPTEC LD20-23B15R2

Manufacturer
YLPTECAsian Brands
MPN
LD20-23B15R2
LCSC Part #
C22750056
Packaging
Through Hole,52.4x27.2mm
Customer #
Key Attributes
15V 1.33A AC/DC-DC Through Hole,52.4x27.2mm AC DC Converters
DatasheetYLPTEC LD20-23B15R2
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerYLPTEC
PackagingThrough Hole,52.4x27.2mm
Quiescent Dissipation0.1W
Height24mm
Ripple Noise100mVp-p
Output Voltage15V
Output Current(Max)1.33A
Capacitive Load(Max)3000uF
Output Power20W
Isolation Voltage(Vrms)4kV
Voltage - Input(DC)100V~430V;85VAC~305VAC
Switching Frequency-
TypePlastic encapsulated type
Operating Temperature Range-40℃~+85℃
Length52.4mm
Output Voltage Accuracy±2%
Width27.2mm
Number of Outputs1
Conversion Efficiency86%
Conversion TypeAC/DC-DC
FeaturesShort Circuit Protection;Over Current Protection

Features

AI Translation
  • Input Voltage: 85~305VAC / 100~430VDC
  • Package: DIP
  • Operating Temperature: -40℃ ~ +85℃
  • Isolation Voltage: 4000VAC
  • Full Load Efficiency: 87% (typical)
  • Bare Module EMI Compliance: CLASS B
  • Overvoltage Category Ⅲ (compliant with EN61558-1)
  • Output Short Circuit and Overcurrent Protection
  • Compact size, high efficiency, low power consumption, eco-friendly