YLPTEC WRH24300S-6W
| Manufacturer | YLPTECAsian Brands |
| MPN | WRH24300S-6W |
| LCSC Part # | C22750016 |
| Packaging | Through Hole,50.8x25.4mm |
| Customer # | |
| Key Attributes | DC/DC power module, wide voltage input, isolated and regulated single-channel/positive-negative dual-channel output |
| Datasheet | YLPTEC WRH24300S-6W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,50.8x25.4mm | |
| Output Voltage | 300V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 47uF | |
| Number of Outputs | 1 | |
| Iout | 20mA | |
| Height | 13mm | |
| Frequency - Switching | 125kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 75% | |
| Output Power | 6W | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,50.8x25.4mm | |
| Output Voltage | 300V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 47uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 20mA | |
| Height | 13mm | |
| Frequency - Switching | 125kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 75% | |
| Output Power | 6W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size: 50.8×25.4×13.0mm - DIP metal shielded package, international standard pinout
- Wide input voltage range 2:1
- Efficiency up to 80%
- Rated output power 3W ~ 8W
- RoHS compliant
- Isolation voltage 1500VDC
- Excellent high/low temperature characteristics
- Operating temperature range: -40℃ ~ +85℃
- Output short circuit protection (auto-recovery)
- Internal SMT design
- MTBF >1,000,000 hours
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.9757$ 25.4794 | $ 25.48 |
| 30+ | $ 28.4515$ 24.1838 | $ 725.51 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,50.8x25.4mm | |
| Output Voltage | 300V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 47uF | |
| Number of Outputs | 1 | |
| Iout | 20mA | |
| Height | 13mm | |
| Frequency - Switching | 125kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 75% | |
| Output Power | 6W | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,50.8x25.4mm | |
| Output Voltage | 300V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 47uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 20mA | |
| Height | 13mm | |
| Frequency - Switching | 125kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 75% | |
| Output Power | 6W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size: 50.8×25.4×13.0mm - DIP metal shielded package, international standard pinout
- Wide input voltage range 2:1
- Efficiency up to 80%
- Rated output power 3W ~ 8W
- RoHS compliant
- Isolation voltage 1500VDC
- Excellent high/low temperature characteristics
- Operating temperature range: -40℃ ~ +85℃
- Output short circuit protection (auto-recovery)
- Internal SMT design
- MTBF >1,000,000 hours
C22750016 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



