LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YLPTEC G1212S-2W

Manufacturer
YLPTECAsian Brands
MPN
G1212S-2W
LCSC Part #
C22749955
Packaging
SIP,19.5x9.8mm
Customer #
Key Attributes
2W DC/DC power module with fixed voltage input and isolated non-regulated dual positive and negative outputs
DatasheetYLPTEC G1212S-2W
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x9.8mm
Output Voltage±12V
Ripple Noise100mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)100uF
Number of Outputs2
Iout83mA
Height12.5mm
Frequency - Switching50kHz
Isolation Voltage(Vrms)6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency86%
Output Power2W
Length19.5mm
Width9.8mm

Features

AI Translation
  • Industry-standard pinout
  • Low quiescent current and high conversion efficiency
  • Low ripple and low noise
  • Built-in soft-start technology
  • Output short-circuit protection, self-recovering
  • Isolation voltage 6000VDC