LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC F2415S-1WR3 product image
  • F2415S-1WR3 thumbnail 1
  • F2415S-1WR3 thumbnail 2
  • F2415S-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC F2415S-1WR3

Manufacturer
YLPTECAsian Brands
MPN
F2415S-1WR3
LCSC Part #
C22749943
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
1W isolated non-regulated single-output DC/DC power module with fixed voltage input
DatasheetYLPTEC F2415S-1WR3
Alternative Parts4
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7912$ 1.79
10+$ 1.5065$ 15.07
25+$ 1.4057$ 35.14
100+$ 1.2235$ 122.35
500+$ 1.1405$ 570.25
1,000+$ 1.1047$ 1104.70
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x6mm
Output Voltage15V
Ripple Noise30mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current1mA
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)560uF
Number of Outputs1
Iout67mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)3kV
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Conversion Efficiency91%
Length19.5mm
Width6mm

Features

AI Translation
  • Fixed voltage input, isolated unregulated single output
  • Isolation voltage: 3000VDC
  • Low no-load power consumption: 0.025W (Typ.)
  • Efficiency: up to 90%
  • Operating temperature: -40°C~+85°C
  • MTBF 23.5 million hours (3500000Hrs)
  • Continuous short-circuit protection, auto-recovery
  • Compact SIP package
  • Industry-standard pinout
  • Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AM1DS-2415SH30JZYLPTECSIP,19.5x6mm2,035$ 2.8782
IF2415S-1WR3YLPTECSIP,19.5x6mm136$2.3196 $2.7289
F2412S-1WR3YLPTECSIP,19.5x6mm114$ 2.0498
IF2412S-1WR3YLPTECSIP,19.5x6mm29$1.5611 $1.8365