YLPTEC A1212S-2WR2
| Manufacturer | YLPTECAsian Brands |
| MPN | A1212S-2WR2 |
| LCSC Part # | C22749795 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | 2W isolated non-regulated dual-output DC/DC power module with fixed voltage input |
| Datasheet | YLPTEC A1212S-2WR2 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 84mA | |
| Height | 10mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 84mA | |
| Height | 10mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Regulated voltage input, isolated unregulated output
- Isolation voltage: 1500VDC
- Efficiency: up to 86%
- Operating temperature: -40°C~+85°C
- MTBF 23,500,000Hrs (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth) 100mVp-p
Applications
AI Translation
- Stable input supply voltage (variation range ±10% Vin)
- Isolation required between input and output (isolation voltage ≤1500VDC)
- Applications with low output voltage regulation requirements
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data exchange circuit applications
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2673 | $ 2.27 |
| 10+ | $ 1.9561 | $ 19.56 |
| 25+ | $ 1.6354 | $ 40.89 |
| 100+ | $ 1.4369 | $ 143.69 |
| 500+ | $ 1.3464 | $ 673.20 |
| 1,000+ | $ 1.3067 | $ 1306.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 84mA | |
| Height | 10mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 84mA | |
| Height | 10mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Regulated voltage input, isolated unregulated output
- Isolation voltage: 1500VDC
- Efficiency: up to 86%
- Operating temperature: -40°C~+85°C
- MTBF 23,500,000Hrs (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth) 100mVp-p
Applications
AI Translation
- Stable input supply voltage (variation range ±10% Vin)
- Isolation required between input and output (isolation voltage ≤1500VDC)
- Applications with low output voltage regulation requirements
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data exchange circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A1212S-2W | YLPTEC | SIP,19.6x7mm | 115 | $2.3523 $2.7674 |



